Part Details for P5040NSN12QB by Freescale Semiconductor
Overview of P5040NSN12QB by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P5040NSN12QB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-P5040NSN12QB-600055-ND
|
DigiKey | RISC MICROPROCESSOR, 2200MHZ, CM Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$514.2900 | Buy Now |
|
Rochester Electronics | P5040 - RISC Microprocessor, 2200MHz, PBGA1295 RoHS: Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$420.3300 / $494.5100 | Buy Now |
Part Details for P5040NSN12QB
P5040NSN12QB CAD Models
P5040NSN12QB Part Data Attributes
|
P5040NSN12QB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P5040NSN12QB
Freescale Semiconductor
QorIQ, 64-Bit Power Arch SoC, 4 X 2.2GHz, DDR3/3Lw/ECC, PCIe, 1/10GbE, SATA, 0 to 105C Rev 2.0
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | 37.50 X 37.50 MM, 3.53 MMHEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Total Weight | 13973.9 | |
Category CO2 Kg | 12.2 | |
CO2 | 170481.58 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 15 | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 96 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 7439-92-1, 7440-38-2, 1333-86-4 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V3.01 | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 166 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1295 | |
JESD-609 Code | e1 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 1295 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.53 mm | |
Speed | 2200 MHz | |
Supply Voltage-Max | 1.23 V | |
Supply Voltage-Min | 1.17 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for P5040NSN12QB
This table gives cross-reference parts and alternative options found for P5040NSN12QB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P5040NSN12QB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P5040NXN72QB | RISC PROCESSOR | Freescale Semiconductor | P5040NSN12QB vs P5040NXN72QB |
P5040NSN72QB | RISC PROCESSOR | Freescale Semiconductor | P5040NSN12QB vs P5040NSN72QB |
P5040NXN12QB | RISC PROCESSOR | NXP Semiconductors | P5040NSN12QB vs P5040NXN12QB |
P5040NXN72QC | RISC PROCESSOR | NXP Semiconductors | P5040NSN12QB vs P5040NXN72QC |
P5040NSN12QC | RISC PROCESSOR | Freescale Semiconductor | P5040NSN12QB vs P5040NSN12QC |
P5040NXN12QB | RISC PROCESSOR | Freescale Semiconductor | P5040NSN12QB vs P5040NXN12QB |
P5040NXN12QC | RISC PROCESSOR | NXP Semiconductors | P5040NSN12QB vs P5040NXN12QC |
P5040NSN72QC | RISC PROCESSOR | NXP Semiconductors | P5040NSN12QB vs P5040NSN72QC |
P5040NXN72QB | RISC PROCESSOR | NXP Semiconductors | P5040NSN12QB vs P5040NXN72QB |
P5040NSN72QC | RISC PROCESSOR | Freescale Semiconductor | P5040NSN12QB vs P5040NSN72QC |