Part Details for P504-015 by Tripp Lite
Overview of P504-015 by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSP50415VIZ | Renesas Electronics Corporation | Wideband Programmable Modulator (WPM) | |
HI9P5043-5Z | Renesas Electronics Corporation | CMOS Analog Switches | |
HSP50415VI | Renesas Electronics Corporation | Wideband Programmable Modulator (WPM), MQFP-HS, /Tray |
Price & Stock for P504-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T5759
|
Newark | 15 Heavy Duty Svga Cable With 3.5Mm Audio, Connector Type A:Hd-15 Plug/3.5Mm Stereo Plug, Connector Type B:Hd-15 Plug/3.5Mm Stereo Plug, Cable Length - Imperial:15Ft, Cable Length - Metric:4.6M, Jacket Color:Black Rohs Compliant: Yes |Eaton Tripp Lite P504-015 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3500 | Buy Now |
DISTI #
TL668-ND
|
DigiKey | CBL ASSY D-SUB 15P M TO M 15' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
63 In Stock |
|
$16.0000 / $16.8100 | Buy Now |
DISTI #
P504-015
|
Avnet Americas | 15FT VGA SVGA COAX MONITOR CABLE W/ AUDIO HD15 & 3.5MM M/M - Bulk (Alt: P504-015) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P504-015
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 15FT VGA+AUDIO MONITR CBL,COAX RoHS: Compliant | 0 |
|
$20.8300 / $22.0800 | Order Now |
DISTI #
70591030
|
RS | Tripp Lite 15ft SVGA VGA Monitor + Audio Cable Coax HD15 M/M 3.5mm M/M 15' | Tripp Lite P504-015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.0300 / $32.2500 | RFQ |
|
Onlinecomponents.com | VGA Coax Monitor Cable with Audio, High Resolution Cable with RGB Coax (HD15 and 3.5mm M/M), 15-ft. RoHS: Compliant | 706 Factory Stock |
|
$21.5400 / $28.2800 | Buy Now |
|
NAC | 15FT VGA COAX MONITOR CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | VGA Coax Monitor Cable with Audio, High Resolution Cable with RGB Coax (HD15 and 3.5mm M/M), 15-ft. RoHS: Compliant | 706 Factory Stock |
|
$21.5400 / $28.2800 | Buy Now |
|
Neutron USA | Tripp Lite VGA Coax Monitor Cable with audio, High Resolution cable with RGB coax | 50 |
|
$54.9900 | Buy Now |
Part Details for P504-015
P504-015 CAD Models
P504-015 Part Data Attributes
|
P504-015
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
P504-015
Tripp Lite
CABLE COAX HD15 3.5MM M/M 15'
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Tripp Lite | |
Application | BOTH AUDIO AND VIDEO SIGNAL | |
Connector Side1 | HD15 MALE | |
Connector Side2 | 3.5 MM MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 4.57 mm | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |