Part Details for P50-040S-RR1-TG by 3M Interconnect
Overview of P50-040S-RR1-TG by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB2040-SMLB | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT | |
WB2040-SM | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 2:1, | |
WB2040-SMLD | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT |
Part Details for P50-040S-RR1-TG
P50-040S-RR1-TG CAD Models
P50-040S-RR1-TG Part Data Attributes
|
P50-040S-RR1-TG
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
P50-040S-RR1-TG
3M Interconnect
Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Additional Feature | STAGGERED CONFIGURATION | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.276 inch | |
Body Depth | 0.685 inch | |
Body Length | 1.501 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 10u inch | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for P50-040S-RR1-TG
This table gives cross-reference parts and alternative options found for P50-040S-RR1-TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P50-040S-RR1-TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P50-040S-RR1-EA | Board Connector, 40 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | P50-040S-RR1-TG vs P50-040S-RR1-EA |
P50-040S-RR1-EA | 40 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | P50-040S-RR1-TG vs P50-040S-RR1-EA |