There are no models available for this part yet.
Overview of P50-040P-S30-TGF by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB3040-PCL | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT | |
WB2040-PCL | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT | |
WB1040-PCL | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT |
CAD Models for P50-040P-S30-TGF by 3M Interconnect
Part Data Attributes for P50-040P-S30-TGF by 3M Interconnect
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
LOCATING POSTS
|
Body Breadth
|
0.276 inch
|
Body Depth
|
1.181 inch
|
Body Length
|
1.312 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
TIN/LEAD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Dielectric Withstanding Voltage
|
650VAC V
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
Mating Contact Pitch
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
4
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
1.905 mm
|
Plating Thickness
|
FLASH inch
|
Polarization Key
|
SHRD ENDS
|
Rated Current (Signal)
|
0.5 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.118 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
40
|
Alternate Parts for P50-040P-S30-TGF
This table gives cross-reference parts and alternative options found for P50-040P-S30-TGF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P50-040P-S30-TGF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P50-040P-S24-TGF | HEADER CONNECTOR,PCB MNT,RECEPT,40 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL,LOCKING,BLACK | 3M Electronics | P50-040P-S30-TGF vs P50-040P-S24-TGF |
8832E-040FS-N | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | KEL Corporation | P50-040P-S30-TGF vs 8832E-040FS-N |
P50-040P-S30-TGF | HEADER CONNECTOR,PCB MNT,RECEPT,40 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL,LOCKING,BLACK | 3M Electronics | P50-040P-S30-TGF vs P50-040P-S30-TGF |
8832E-040FS-Z | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | KEL Corporation | P50-040P-S30-TGF vs 8832E-040FS-Z |
P50-040P-S24-TGF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 3M Interconnect | P50-040P-S30-TGF vs P50-040P-S24-TGF |