There are no models available for this part yet.
Overview of P5-312326 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for P5-312326 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-P5-312326
|
Mouser Electronics | Pushbutton Switches Bezel Threaded 10A SPST Gold Cmrcl RoHS: Compliant | 0 |
|
$27.1100 / $37.4100 | Order Now | |
Onlinecomponents.com | Alternate Action Pushbutton Switch RoHS: Compliant | 0 |
|
$21.2100 / $34.5000 | Buy Now | ||
DISTI #
000000000000442377
|
Sager | Pushbutton Switches Bezel Threaded 10A SPST Gold Cmrcl Min Qty: 6 | 0 |
|
$20.6800 / $33.7900 | Buy Now |
CAD Models for P5-312326 by OTTO Engineering Inc
Part Data Attributes for P5-312326 by OTTO Engineering Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.35
|
Samacsys Manufacturer
|
OTTO
|
Actuator Length
|
0.437 inch
|
Actuator Material
|
NYLON
|
Actuator Travel
|
4.572 mm
|
Actuator Type
|
PUSHBUTTON
|
Additional Feature
|
BLUE, WATERPRF BLK BEZ
|
Body Height
|
22.26 mm
|
Body Length or Diameter
|
22.23 mm
|
Bushing Length
|
0.313 inch
|
Bushing Type
|
5/8-24
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating I Load
|
5A@115VAC
|
Contact (AC) Max Rating M Load
|
3A@115VAC
|
Contact (AC) Max Rating R Load
|
10A@115VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@28VDC
|
Contact Function
|
ON-OFF
|
Contact Timing
|
SNAP ACTION
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1050VAC V
|
Electrical Life
|
25000 Cycle(s)
|
End Contact Plating
|
GOLD
|
Housing Material
|
ALUMINUM ALLOY
|
Illumination
|
NON-ILLUMINATED
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Force-Max
|
17.79 N
|
Sealing
|
EPOXY TERMINAL SEALED; IP68
|
Surface Mount
|
NO
|
Switch Action
|
ALTERNATE
|
Switch Function
|
SPST
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Length
|
0.156 inch
|
Termination Type
|
SOLDER
|
Alternate Parts for P5-312326
This table gives cross-reference parts and alternative options found for P5-312326. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P5-312326, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P5-415138 | Pushbutton Switch, SPST, On-off, Alternate, 10A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | P5-312326 vs P5-415138 |
P5-425137 | Pushbutton Switch, SPST, On-off, Alternate, 10A, 28VDC, Screw Terminal, Panel Mount-threaded | OTTO Engineering Inc | P5-312326 vs P5-425137 |
P5-112214 | Pushbutton Switch, SPST, On-off, Alternate, 10A, 28VDC, Solder Terminal, Panel Mount | OTTO Engineering Inc | P5-312326 vs P5-112214 |
P5-322336 | Pushbutton Switch, SPST, On-off, Alternate, 10A, 28VDC, Screw Terminal, Panel Mount-threaded | OTTO Engineering Inc | P5-312326 vs P5-322336 |
P5-412132 | Pushbutton Switch, SPST, On-off, Alternate, 10A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | P5-312326 vs P5-412132 |
P5-321239 | Pushbutton Switch, SPST, On-off, Alternate, 10A, 28VDC, Screw Terminal, Panel Mount-threaded | OTTO Engineering Inc | P5-312326 vs P5-321239 |
P5-422329 | Pushbutton Switch, SPST, On-off, Alternate, 10A, 28VDC, Screw Terminal, Panel Mount-threaded | OTTO Engineering Inc | P5-312326 vs P5-422329 |
P5-121336 | Pushbutton Switch, SPST, On-off, Alternate, 10A, 28VDC, Screw Terminal, Panel Mount | OTTO Engineering Inc | P5-312326 vs P5-121336 |
P5-612232 | Pushbutton Switch, SPST, On-off, Alternate, 10A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | P5-312326 vs P5-612232 |
P5-625124 | Pushbutton Switch, SPST, On-off, Alternate, 10A, 28VDC, Screw Terminal, Panel Mount-threaded | OTTO Engineering Inc | P5-312326 vs P5-625124 |