Diodes
P4SMAJ24CAF
World Products Inc
Description: 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, LEAD FREE, PLASTIC PACKAGE-2

Overview of P4SMAJ24CAF by World Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P4SMAJ24CAF by World Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4SMAJ24CAF by World Products Inc

P4SMAJ24CAF
World Products Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WORLD PRODUCTS INC
Part Package Code
DO-214AC
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
Additional Feature
UL RECOGNIZED
Breakdown Voltage-Min
26.7 V
Breakdown Voltage-Nom
28.1 V
Clamping Voltage-Max
38.9 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
Moisture Sensitivity Level
NOT SPECIFIED
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
24 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. P4SMAJ24CAF
    World Products Inc
    400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, LEAD FREE, PLASTIC PACKAGE-2
    VS

Alternate Parts for P4SMAJ24CAF

This table gives cross-reference parts and alternative options found for P4SMAJ24CAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMAJ24CAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SMA24CAT3 400W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 403B-01, SMA, 2 PIN Motorola Mobility LLC P4SMAJ24CAF vs 1SMA24CAT3
SMAJ24CAP DIODE 400 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Transient Suppressor Micro Commercial Components P4SMAJ24CAF vs SMAJ24CAP
SMAJ24CA-G Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN Sensitron Semiconductors P4SMAJ24CAF vs SMAJ24CA-G
SMAJ24CA-GT3 Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN Sensitron Semiconductors P4SMAJ24CAF vs SMAJ24CA-GT3
1SMA24CAT3G Transient Voltage Suppressor, Bidirectional, 24 V, 400 Watt, SMA, 5000-REEL onsemi P4SMAJ24CAF vs 1SMA24CAT3G
Part Number Description Manufacturer Compare
1.5KE22ARL 1500 W, TVS in DO-201 STMicroelectronics P4SMAJ24CAF vs 1.5KE22ARL
P4SMAJ24CF 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, LEAD FREE, PLASTIC PACKAGE-2 World Products Inc P4SMAJ24CAF vs P4SMAJ24CF
P4SMAJ22CAF 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, LEAD FREE, PLASTIC PACKAGE-2 World Products Inc P4SMAJ24CAF vs P4SMAJ22CAF
P4SMAJ64CF 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, LEAD FREE, PLASTIC PACKAGE-2 World Products Inc P4SMAJ24CAF vs P4SMAJ64CF
P4SMAJ20AF 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, LEAD FREE, PLASTIC PACKAGE-2 World Products Inc P4SMAJ24CAF vs P4SMAJ20AF
P4SMAJ20CAF 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, LEAD FREE, PLASTIC PACKAGE-2 World Products Inc P4SMAJ24CAF vs P4SMAJ20CAF
P4SMAJ20F 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, LEAD FREE, PLASTIC PACKAGE-2 World Products Inc P4SMAJ24CAF vs P4SMAJ20F
1.5SMCJ7.5F 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, LEAD FREE, PLASTIC PACKAGE-2 World Products Inc P4SMAJ24CAF vs 1.5SMCJ7.5F
P4SMAJ64CAF 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, LEAD FREE, PLASTIC PACKAGE-2 World Products Inc P4SMAJ24CAF vs P4SMAJ64CAF
P4SMAJ20CF 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, LEAD FREE, PLASTIC PACKAGE-2 World Products Inc P4SMAJ24CAF vs P4SMAJ20CF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4SMAJ24CAF by World Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4SMAJ24CAF by World Products Inc

  • Please alert me when P4SMAJ24CAF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P4SMAJ24CAF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4SMAJ24CAF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P4SMAJ24CAF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4SMAJ24CAF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4SMAJ24CAF by World Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: