Part Details for P4SMAJ13ADF-13 by Diodes Incorporated
Overview of P4SMAJ13ADF-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMAJ13ADF-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4515
|
Newark | Tvs Diode, Unidir, 13V, 400W, D-Flat Rohs Compliant: Yes |Diodes Inc. P4SMAJ13ADF-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7400 |
|
$0.1250 / $0.4710 | Buy Now |
DISTI #
31-P4SMAJ13ADF-13CT-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC D-FLAT Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0821 / $0.3800 | Buy Now |
DISTI #
P4SMAJ13ADF-13
|
Avnet Americas | TRANSIENT VOLTAGE SUPPRESSOR D-FLAT T&R 10K - Tape and Reel (Alt: P4SMAJ13ADF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
621-P4SMAJ13ADF-13
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor RoHS: Compliant | 2209 |
|
$0.0820 / $0.3900 | Buy Now |
DISTI #
P4SMAJ13ADF-13
|
Avnet Silica | TRANSIENT VOLTAGE SUPPRESSOR D-FLAT T&R 10K (Alt: P4SMAJ13ADF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 34 Weeks, 0 Days | Silica - 10000 |
|
Buy Now |
Part Details for P4SMAJ13ADF-13
P4SMAJ13ADF-13 CAD Models
P4SMAJ13ADF-13 Part Data Attributes
|
P4SMAJ13ADF-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
P4SMAJ13ADF-13
Diodes Incorporated
Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for P4SMAJ13ADF-13
This table gives cross-reference parts and alternative options found for P4SMAJ13ADF-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMAJ13ADF-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMAJ13ADF | Trans Voltage Suppressor Diode, | Diodes Incorporated | P4SMAJ13ADF-13 vs P4SMAJ13ADF |
L4TVS13A | Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Unidirectional, 1 Element, Silicon, SMAF, 2 PIN | Surge Components Inc | P4SMAJ13ADF-13 vs L4TVS13A |
PGSMAJ13AE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | P4SMAJ13ADF-13 vs PGSMAJ13AE3G |
L4TVS13A | Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Unidirectional, 1 Element, Silicon, | Suzhou Good-Ark Electronics Co Ltd | P4SMAJ13ADF-13 vs L4TVS13A |
PGSMAJ13AE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | P4SMAJ13ADF-13 vs PGSMAJ13AE2G |
PGSMAJ13AM2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | P4SMAJ13ADF-13 vs PGSMAJ13AM2G |
SM4F13A-TP | Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Unidirectional, 1 Element, Silicon, | Micro Commercial Components | P4SMAJ13ADF-13 vs SM4F13A-TP |