P4SMA82HM2
Taiwan Semiconductor
Description: Trans Voltage Suppressor Diode, 400W, 66.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN

Overview of P4SMA82HM2 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P4SMA82HM2 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4SMA82HM2 by Taiwan Semiconductor

P4SMA82HM2
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SMA, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
90.2 V
Breakdown Voltage-Min
73.8 V
Breakdown Voltage-Nom
82 V
Clamping Voltage-Max
118 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
66.4 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. P4SMA82HM2
    Taiwan Semiconductor
    Trans Voltage Suppressor Diode, 400W, 66.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for P4SMA82HM2

This table gives cross-reference parts and alternative options found for P4SMA82HM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA82HM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4SMA82HM2G Trans Voltage Suppressor Diode, 400W, 66.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA82HM2 vs P4SMA82HM2G
P4SMA82T/R7 Trans Voltage Suppressor Diode, 400W, 66.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor P4SMA82HM2 vs P4SMA82T/R7
P4SMA82HR2 Trans Voltage Suppressor Diode, 400W, 66.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA82HM2 vs P4SMA82HR2
P4SMA82HR2G Trans Voltage Suppressor Diode, 400W, 66.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA82HM2 vs P4SMA82HR2G
P4SMA82_R2_00001 Trans Voltage Suppressor Diode, 400W, 66.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor P4SMA82HM2 vs P4SMA82_R2_00001
P4SMA82T/R13 Trans Voltage Suppressor Diode, 400W, 66.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor P4SMA82HM2 vs P4SMA82T/R13
P4SMA82HR3 Trans Voltage Suppressor Diode, 400W, 66.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA82HM2 vs P4SMA82HR3
Part Number Description Manufacturer Compare
P4SMA82HR3G Trans Voltage Suppressor Diode, 400W, 66.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA82HM2 vs P4SMA82HR3G
P4SMA82HR2G Trans Voltage Suppressor Diode, 400W, 66.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA82HM2 vs P4SMA82HR2G
P4SMA82_R2_00001 Trans Voltage Suppressor Diode, 400W, 66.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor P4SMA82HM2 vs P4SMA82_R2_00001
P4SMA82HM2G Trans Voltage Suppressor Diode, 400W, 66.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA82HM2 vs P4SMA82HM2G
P4SMA82T/R13 Trans Voltage Suppressor Diode, 400W, 66.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor P4SMA82HM2 vs P4SMA82T/R13
P4SMA82HR3 Trans Voltage Suppressor Diode, 400W, 66.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA82HM2 vs P4SMA82HR3
P4SMA82T/R7 Trans Voltage Suppressor Diode, 400W, 66.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor P4SMA82HM2 vs P4SMA82T/R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4SMA82HM2 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4SMA82HM2 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of P4SMA82HM2 would you like to use for your alert(s)?
  • Please alert me when P4SMA82HM2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4SMA82HM2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4SMA82HM2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4SMA82HM2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4SMA82HM2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4SMA82HM2 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: