P4SMA75A-M3/61
Description: Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC,

Overview of P4SMA75A-M3/61 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P4SMA75A-M3/61 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 32AK5008
Newark Tvs Diode, 400W, 64.1V, Unidir, Do-214Ac Rohs Compliant: Yes |Vishay P4SMA75A-M3/61 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.5160
  • 10 $0.4560
  • 25 $0.4020
  • 50 $0.3370
  • 100 $0.2850
  • 250 $0.2430
$0.2430 / $0.5160 Buy Now

CAD Models for P4SMA75A-M3/61 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4SMA75A-M3/61 by Vishay Intertechnologies

P4SMA75A-M3/61
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
78.8 V
Breakdown Voltage-Min
71.3 V
Breakdown Voltage-Nom
75 V
Clamping Voltage-Max
104 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3.3 W
Rep Pk Reverse Voltage-Max
64.1 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. P4SMA75A-M3/61
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC,
    VS

Alternate Parts for P4SMA75A-M3/61

This table gives cross-reference parts and alternative options found for P4SMA75A-M3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA75A-M3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4SMA7.5AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P4SMA75A-M3/61 vs P4SMA7.5AHM3_A/H
SMAJ64A Trans Voltage Suppressor Diode, 400W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Pulse Electronics Corporation P4SMA75A-M3/61 vs SMAJ64A
P4SMA75AHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P4SMA75A-M3/61 vs P4SMA75AHM3/H
P4SMA7.5A-E3/5A Trans Voltage Suppressor Diode, 400W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies P4SMA75A-M3/61 vs P4SMA7.5A-E3/5A
P4SMA7.5A Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN Central Semiconductor Corp P4SMA75A-M3/61 vs P4SMA7.5A
P4SMA7.5AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P4SMA75A-M3/61 vs P4SMA7.5AHM3_A/I
P4SMA75AHE3_A/H Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies P4SMA75A-M3/61 vs P4SMA75AHE3_A/H
TPSMA7.5AHE3_A/H Trans Voltage Suppressor Diode, 400W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies P4SMA75A-M3/61 vs TPSMA7.5AHE3_A/H
P4SMA75A-M3/61 DIODE TVS DIODE, Transient Suppressor Vishay Semiconductors P4SMA75A-M3/61 vs P4SMA75A-M3/61
P4SMA7.5A-E3/61 DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors P4SMA75A-M3/61 vs P4SMA7.5A-E3/61
Part Number Description Manufacturer Compare
1SMA16CAT3G Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN Littelfuse Inc P4SMA75A-M3/61 vs 1SMA16CAT3G
P4SMA75AHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P4SMA75A-M3/61 vs P4SMA75AHM3/I
P4SMA7.5A-E3/5A Trans Voltage Suppressor Diode, 400W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies P4SMA75A-M3/61 vs P4SMA7.5A-E3/5A
P4SMAJ7.5A Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN SEMIKRON P4SMA75A-M3/61 vs P4SMAJ7.5A
P4SMA75A-E3/5A DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors P4SMA75A-M3/61 vs P4SMA75A-E3/5A
SMAJ7.5A Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor P4SMA75A-M3/61 vs SMAJ7.5A
SMAJ16CA-13-F Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN Diodes Incorporated P4SMA75A-M3/61 vs SMAJ16CA-13-F
P4SMA7.5A-E3/61 DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors P4SMA75A-M3/61 vs P4SMA7.5A-E3/61
SMAJ7.5AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P4SMA75A-M3/61 vs SMAJ7.5AHM3_A/I
P4SMA18A Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN MERITEK Electronics Corporation P4SMA75A-M3/61 vs P4SMA18A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4SMA75A-M3/61 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4SMA75A-M3/61 by Vishay Intertechnologies

  • Please alert me when P4SMA75A-M3/61 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P4SMA75A-M3/61 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4SMA75A-M3/61 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P4SMA75A-M3/61 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4SMA75A-M3/61.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4SMA75A-M3/61 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: