Part Details for P4SMA6.8A by Bourns Inc
Overview of P4SMA6.8A by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA6.8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1760
|
Newark | Dio Tvs Vbd 6.8V 400W Unidir Sma /Tape & Reel - 7" Reel |Bourns P4SMA6.8A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0850 | Buy Now |
DISTI #
P4SMA6.8ABBCT-ND
|
DigiKey | TVS DIODE 5.8VWM 10.5VC DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10287 In Stock |
|
$0.0725 / $0.3500 | Buy Now |
DISTI #
P4SMA6.8A
|
Avnet Americas | DIO TVS VBD 6.8V 400W UNIDIR SMA - Tape and Reel (Alt: P4SMA6.8A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0568 / $0.0824 | Buy Now |
DISTI #
652-P4SMA6.8A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 6.8V 400W UniDir RoHS: Compliant | 6938 |
|
$0.0720 / $0.3500 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 5.8V 400W 2-Pin SMA T/R RoHS: Compliant |
15000 In Stock |
|
$0.0695 / $0.0866 | Buy Now |
DISTI #
62202798
|
Verical | TVS Diode Single Uni-Dir 5.8V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2217 | Americas - 15000 |
|
$0.0914 / $0.1126 | Buy Now |
DISTI #
P4SMA6.8A
|
TTI | ESD Protection Diodes / TVS Diodes 6.8V 400W UniDir pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0710 / $0.0750 | Buy Now |
DISTI #
P4SMA6.8A
|
Avnet Abacus | - Tape and Reel (Alt: P4SMA6.8A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Diode TVS Single Uni-Dir 5.8V 400W 2-Pin SMA T/R RoHS: Compliant |
15000 In Stock |
|
$0.0695 / $0.0866 | Buy Now |
Part Details for P4SMA6.8A
P4SMA6.8A CAD Models
P4SMA6.8A Part Data Attributes
|
P4SMA6.8A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA6.8A
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.45 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 10.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P4SMA6.8A
This table gives cross-reference parts and alternative options found for P4SMA6.8A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA6.8A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA6.8HF2G | Trans Voltage Suppressor Diode, 400W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA6.8A vs P4SMA6.8HF2G |
P4SMA6.8M2G | Trans Voltage Suppressor Diode, 400W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA6.8A vs P4SMA6.8M2G |
P4SMA6.8F2G | Trans Voltage Suppressor Diode, 400W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA6.8A vs P4SMA6.8F2G |
P4SMA6.8F4G | Trans Voltage Suppressor Diode, 400W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA6.8A vs P4SMA6.8F4G |
P4SMA6.8HF2 | Trans Voltage Suppressor Diode, 400W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA6.8A vs P4SMA6.8HF2 |
P4SMA6.8HM2 | Trans Voltage Suppressor Diode, 400W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA6.8A vs P4SMA6.8HM2 |
P4SMA6.8HR3G | Trans Voltage Suppressor Diode, 400W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA6.8A vs P4SMA6.8HR3G |
P4SMA6V8A | Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Fagor Electrónica | P4SMA6.8A vs P4SMA6V8A |
P4SMA6V8 | Trans Voltage Suppressor Diode, 400W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Fagor Electrónica | P4SMA6.8A vs P4SMA6V8 |
P4SMA6.8F3G | Trans Voltage Suppressor Diode, 400W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA6.8A vs P4SMA6.8F3G |