There are no models available for this part yet.
Overview of P4SMA56A by Yangzhou Yangjie Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P4SMA56A by Yangzhou Yangjie Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P4SMA56A-YAN
|
TME | Diode: TVS, 400W, 56V, 5.2A, unidirectional, ±5%, SMA, reel,tape Min Qty: 5 | 4855 |
|
$0.0510 / $0.1700 | Buy Now |
CAD Models for P4SMA56A by Yangzhou Yangjie Electronics Co Ltd
Part Data Attributes for P4SMA56A by Yangzhou Yangjie Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
58.8 V
|
Breakdown Voltage-Min
|
53.2 V
|
Breakdown Voltage-Nom
|
56 V
|
Clamping Voltage-Max
|
77 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Rep Pk Reverse Voltage-Max
|
47.8 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
47.8 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for P4SMA56A
This table gives cross-reference parts and alternative options found for P4SMA56A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA56A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA56AF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SMA56A vs P4SMA56AF6 |
P4SMA56AF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SMA56A vs P4SMA56AF4 |
P4SMA56AF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SMA56A vs P4SMA56AF3 |
P4SMA56AF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SMA56A vs P4SMA56AF5 |
P4SMA56AF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SMA56A vs P4SMA56AF2 |
P4SMA56AF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SMA56A vs P4SMA56AF1 |