Part Details for P4SMA39CAH by Taiwan Semiconductor
Overview of P4SMA39CAH by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA39CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-P4SMA39CAHCT-ND
|
DigiKey | TVS DIODE 33.3VWM 53.9VC DO214AC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7440 In Stock |
|
$0.0732 / $0.4700 | Buy Now |
DISTI #
P4SMA39CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 33.3V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: P4SMA39CAH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0686 | Buy Now |
DISTI #
821-P4SMA39CAH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W, 39V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.0730 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks | 0 |
|
$0.0762 | Buy Now |
DISTI #
P4SMA39CAH-TSC
|
TME | Diode: TVS, 0.4kW, 37.1V, 7.7A, bidirectional, SMA, P4SMA Min Qty: 1 | 0 |
|
$0.0950 / $0.5300 | RFQ |
DISTI #
P4SMA39CAH
|
EBV Elektronik | Diode TVS Single Bi-Directional 33.3V 400W 2-Pin DO-214AC T/R (Alt: P4SMA39CAH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for P4SMA39CAH
P4SMA39CAH CAD Models
P4SMA39CAH Part Data Attributes
|
P4SMA39CAH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4SMA39CAH
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |