Part Details for P4SMA250AF2G by Taiwan Semiconductor
Overview of P4SMA250AF2G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4SMA250AF2G
P4SMA250AF2G CAD Models
P4SMA250AF2G Part Data Attributes:
|
P4SMA250AF2G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4SMA250AF2G
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 400W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 263 V | |
Breakdown Voltage-Min | 237 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 214 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | PURE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P4SMA250AF2G
This table gives cross-reference parts and alternative options found for P4SMA250AF2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA250AF2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA250A_R2_10001 | Trans Voltage Suppressor Diode, 400W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | P4SMA250AF2G vs P4SMA250A_R2_10001 |
SMAJP4KE250A-TP-HF | Trans Voltage Suppressor Diode, 400W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | P4SMA250AF2G vs SMAJP4KE250A-TP-HF |
P4SMA250AF2 | Trans Voltage Suppressor Diode, 400W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA250AF2G vs P4SMA250AF2 |
P4SMA250A-H | Trans Voltage Suppressor Diode, 400W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Bourns Inc | P4SMA250AF2G vs P4SMA250A-H |
P4SMA250AR3G | Trans Voltage Suppressor Diode, 400W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA250AF2G vs P4SMA250AR3G |
P4SMA250AM2G | Trans Voltage Suppressor Diode, 400W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA250AF2G vs P4SMA250AM2G |
P4SMA250AF3G | Trans Voltage Suppressor Diode, 400W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA250AF2G vs P4SMA250AF3G |
P4SMA250AM2 | Trans Voltage Suppressor Diode, 400W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA250AF2G vs P4SMA250AM2 |
P4SMA250AR3 | Trans Voltage Suppressor Diode, 400W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA250AF2G vs P4SMA250AR3 |
P4SMA250AF3 | Trans Voltage Suppressor Diode, 400W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA250AF2G vs P4SMA250AF3 |