There are no models available for this part yet.
Overview of P4SMA16CA by Taitron Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P4SMA16CA by Taitron Components Inc
Part Data Attributes for P4SMA16CA by Taitron Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAITRON COMPONENTS INC
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
16.8 V
|
Breakdown Voltage-Min
|
15.2 V
|
Breakdown Voltage-Nom
|
16 V
|
Clamping Voltage-Max
|
22.5 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
3.3 W
|
Reference Standard
|
MIL-STD-750; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
13.6 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
13.6 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for P4SMA16CA
This table gives cross-reference parts and alternative options found for P4SMA16CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA16CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA16CA | Transient Suppressor | MDE Semiconductor Inc | P4SMA16CA vs P4SMA16CA |
P4SMA16CA | Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN | Eaton Corporation | P4SMA16CA vs P4SMA16CA |
P4SMA16CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | P4SMA16CA vs P4SMA16CA |
P4SMA16CA | Trans Voltage Suppressor Diode, 13.6V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | P4SMA16CA vs P4SMA16CA |
Related Parts for P4SMA16CA
-
P4SMA8.2Transient Suppressors
-
DDZ5V6B-7Zener Diodes
-
PMEG4010BEARectifier Diodes
-
P4KE33Non-linear Resistors
-
CC0402KRX7R7BB102Fixed Capacitors
-
ATMEGA32A-AUMicrocontrollers
-
SIB417AEDK-T1-GE3Power Field-Effect Transistors
-
RL1206FR-7W0R15LFixed Resistors
-
LM2594DADJR2GSwitching Regulator or Controllers