Part Details for P4SMA160CA by Bourns Inc
Overview of P4SMA160CA by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA160CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1705
|
Newark | Dio Tvs Vbd 160V 400W Bidir Sma /Tape & Reel - 7" Reel |Bourns P4SMA160CA RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 | Buy Now |
DISTI #
P4SMA160CABB-ND
|
DigiKey | TVS DIODE 136VWM 219VC DO214AC Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1375 / $0.1444 | Buy Now |
DISTI #
P4SMA160CA
|
Avnet Americas | Diode TVS Single Bi-Dir 136V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: P4SMA160CA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1358 / $0.1562 | Buy Now |
DISTI #
652-P4SMA160CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 160V 400W BiDir RoHS: Compliant | 0 |
|
$0.1370 / $0.1440 | Order Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 136V 400W 2-Pin SMA T/R RoHS: Compliant | 0 |
|
$0.1365 / $0.2860 | Buy Now |
DISTI #
77382742
|
Verical | TVS Diode Single Bi-Dir 136V 400W 2-Pin SMA T/R Min Qty: 712 Package Multiple: 1 Date Code: 1713 | Americas - 1235 |
|
$0.1228 / $0.1374 | Buy Now |
DISTI #
P4SMA160CA
|
TTI | ESD Protection Diodes / TVS Diodes 160V 400W BiDir pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1360 / $0.1440 | Buy Now |
DISTI #
P4SMA160CA
|
Avnet Abacus | - Tape and Reel (Alt: P4SMA160CA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134602542021
|
Chip1Stop | TVS RoHS: Compliant | 1235 |
|
$0.1308 | Buy Now |
DISTI #
C1S134601085343
|
Chip1Stop | Diode TVS Single Bi-Dir 136V 400W 2-Pin SMA T/R RoHS: Compliant pbFree: Yes | 5 |
|
$0.1830 | Buy Now |
Part Details for P4SMA160CA
P4SMA160CA CAD Models
P4SMA160CA Part Data Attributes
|
P4SMA160CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA160CA
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 168 V | |
Breakdown Voltage-Min | 152 V | |
Breakdown Voltage-Nom | 160 V | |
Clamping Voltage-Max | 219 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 136 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P4SMA160CA
This table gives cross-reference parts and alternative options found for P4SMA160CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA160CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA160CR3G | Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA160CA vs P4SMA160CR3G |
P4SMA160CR3 | Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA160CA vs P4SMA160CR3 |
SMAJ130C | Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Surge Components Inc | P4SMA160CA vs SMAJ130C |
P4SMA160CAHF4 | Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA160CA vs P4SMA160CAHF4 |
P4SMA160CT/R7 | Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | P4SMA160CA vs P4SMA160CT/R7 |
P4SMA160CF2 | Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA160CA vs P4SMA160CF2 |
P4SMA160CHF4G | Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA160CA vs P4SMA160CHF4G |
P4SMA160CT/R13 | Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | P4SMA160CA vs P4SMA160CT/R13 |
P4SMA160CHR3 | Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA160CA vs P4SMA160CHR3 |
P4SMA160C | Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA160CA vs P4SMA160C |