Part Details for P4SMA150A by Yangzhou Yangjie Electronics Co Ltd
Overview of P4SMA150A by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for P4SMA150A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P4SMA150A-YAN
|
TME | Diode: TVS, 400W, 150V, 1.9A, unidirectional, ±5%, SMA, reel,tape Min Qty: 5 | 4926 |
|
$0.0441 / $0.1770 | Buy Now |
Part Details for P4SMA150A
P4SMA150A CAD Models
P4SMA150A Part Data Attributes
|
P4SMA150A
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P4SMA150A
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 157.5 V | |
Breakdown Voltage-Min | 142.5 V | |
Breakdown Voltage-Nom | 150 V | |
Clamping Voltage-Max | 207 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 128 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 128 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P4SMA150A
This table gives cross-reference parts and alternative options found for P4SMA150A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA150A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA150AF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SMA150A vs P4SMA150AF2 |
P4SMA150AF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SMA150A vs P4SMA150AF4 |
P4SMA150AF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SMA150A vs P4SMA150AF3 |
P4SMA150AF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SMA150A vs P4SMA150AF6 |
P4SMA150AF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SMA150A vs P4SMA150AF1 |
P4SMA150AF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SMA150A vs P4SMA150AF5 |