Part Details for P4SMA13A by Littelfuse Inc
Overview of P4SMA13A by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA13A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1508
|
Newark | Transient Suppressor Diode, single, unidirectional,11.1V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA13A RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1640 | Buy Now |
DISTI #
P4SMA13ACT-ND
|
DigiKey | TVS DIODE 11.1VWM 18.2VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7272 In Stock |
|
$0.1035 / $0.4700 | Buy Now |
DISTI #
576-P4SMA13A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 11.1V 400W 5% Uni-directional RoHS: Compliant | 8640 |
|
$0.1020 / $0.4900 | Buy Now |
|
Future Electronics | P4SMA Series 18.2 V 400 W SMT Uni-Directional TVS Diode - DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0971 / $0.1080 | Buy Now |
|
Future Electronics | P4SMA Series 18.2 V 400 W SMT Uni-Directional TVS Diode - DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0971 / $0.1080 | Buy Now |
DISTI #
P4SMA13A
|
TTI | ESD Protection Diodes / TVS Diodes 11.1V 400W 5% Uni-directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0960 / $0.1060 | Buy Now |
DISTI #
P4SMA13A-LF
|
TME | Diode: TVS, 400W, 13V, 22.5A, unidirectional, ±5%, SMA, reel,tape Min Qty: 3 | 0 |
|
$0.1360 / $0.2660 | RFQ |
|
LCSC | 22.5A 400W 18.2V 12.4V 11.1V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | 4440 |
|
$0.1251 / $0.1734 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 400W 11.1V DO214AC (SMA) SMT T&R | 0 |
|
$0.1964 / $0.2259 | RFQ |
Part Details for P4SMA13A
P4SMA13A CAD Models
P4SMA13A Part Data Attributes
|
P4SMA13A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA13A
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 13.7 V | |
Breakdown Voltage-Min | 12.4 V | |
Breakdown Voltage-Nom | 13 V | |
Clamping Voltage-Max | 18.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 11.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P4SMA13A
This table gives cross-reference parts and alternative options found for P4SMA13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPSMA13AHE3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | P4SMA13A vs TPSMA13AHE3_A/I |
P4SMA13A-E3/5A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | P4SMA13A vs P4SMA13A-E3/5A |
P4SMA13A-E3/61 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | P4SMA13A vs P4SMA13A-E3/61 |
P4SMA13A | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | P4SMA13A vs P4SMA13A |
P4SMA13A | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | P4SMA13A vs P4SMA13A |
P4SMA13AHM3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P4SMA13A vs P4SMA13AHM3_A/I |
P4SMA13AHE3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | P4SMA13A vs P4SMA13AHE3_A/I |
SMAJ11A | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | P4SMA13A vs SMAJ11A |
P4SMA13A | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | P4SMA13A vs P4SMA13A |