Part Details for P4SMA130A by Littelfuse Inc
Overview of P4SMA130A by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA130A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1512
|
Newark | Transient Suppressor Diode, single, unidirectional,111V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA130A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1640 | Buy Now |
DISTI #
P4SMA130ACT-ND
|
DigiKey | TVS DIODE 111VWM 179VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35 In Stock |
|
$0.1056 / $0.4900 | Buy Now |
DISTI #
576-P4SMA130A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 111V 400W 5% Uni-directional RoHS: Compliant | 0 |
|
$0.1000 / $0.4900 | Order Now |
DISTI #
P4SMA130A
|
TTI | ESD Suppressors / TVS Diodes 111V 400W 5% Uni-directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0960 / $0.1150 | Buy Now |
DISTI #
P4SMA130A-LF
|
TME | Diode: TVS, 400W, 130V, 2.3A, unidirectional, ±5%, SMA, reel,tape Min Qty: 3 | 0 |
|
$0.1360 / $0.2640 | RFQ |
Part Details for P4SMA130A
P4SMA130A CAD Models
P4SMA130A Part Data Attributes
|
P4SMA130A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA130A
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 137 V | |
Breakdown Voltage-Min | 124 V | |
Breakdown Voltage-Nom | 130 V | |
Clamping Voltage-Max | 179 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 111 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P4SMA130A
This table gives cross-reference parts and alternative options found for P4SMA130A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA130A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJP4KE130AP | Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | P4SMA130A vs SMAJP4KE130AP |
SMAJP4KE130ATR | Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | P4SMA130A vs SMAJP4KE130ATR |
P4SMA130A-E3/61 | Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | P4SMA130A vs P4SMA130A-E3/61 |
P4SMA130AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA130A vs P4SMA130AHM3_A/I |
P4SMA130AHE3/5A | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | P4SMA130A vs P4SMA130AHE3/5A |
P4SMA130AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA130A vs P4SMA130AHM3_A/H |
MSPSMAJP4KE130A | Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | P4SMA130A vs MSPSMAJP4KE130A |
P4SMA130A-E3/5A | Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | P4SMA130A vs P4SMA130A-E3/5A |
P4SMA130AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA130A vs P4SMA130AHM3/I |
MASMAJP4KE130A | Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | P4SMA130A vs MASMAJP4KE130A |