Datasheets
P4SMA130A by:

Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN

Part Details for P4SMA130A by Taiwan Semiconductor

Overview of P4SMA130A by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for P4SMA130A

Part # Distributor Description Stock Price Buy
DISTI # 1801-P4SMA130ATR-ND
DigiKey TVS DIODE 111VWM 179VC DO214AC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 7,500 $0.0802
  • 15,000 $0.0711
  • 37,500 $0.0702
  • 52,500 $0.0596
$0.0596 / $0.0802 Buy Now
DISTI # P4SMA130A
Avnet Americas Diode TVS Single Uni-Directional 111V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: P4SMA130A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel 0
  • 7,500 $0.0636
  • 15,000 $0.0608
  • 30,000 $0.0590
  • 45,000 $0.0581
  • 60,000 $0.0572
$0.0572 / $0.0636 Buy Now
DISTI # 821-P4SMA130A
Mouser Electronics ESD Suppressors / TVS Diodes 400W, 130V, 5%, Unidirectional, TVS RoHS: Compliant 0
  • 1 $0.3600
  • 10 $0.2630
  • 100 $0.1320
  • 1,000 $0.0910
  • 2,500 $0.0820
  • 7,500 $0.0710
  • 22,500 $0.0700
  • 45,000 $0.0590
  • 97,500 $0.0570
$0.0570 / $0.3600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks 0
  • 7,500 $0.0590
$0.0590 Buy Now

Part Details for P4SMA130A

P4SMA130A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P4SMA130A Part Data Attributes

P4SMA130A Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
P4SMA130A Taiwan Semiconductor Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Taiwan Semiconductor
Breakdown Voltage-Max 137 V
Breakdown Voltage-Min 124 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 111 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for P4SMA130A

This table gives cross-reference parts and alternative options found for P4SMA130A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA130A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P4SMA130AE3 Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA130A vs P4SMA130AE3
P4SMA130AHF2 Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA130A vs P4SMA130AHF2
P4SMA130AF2G Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA130A vs P4SMA130AF2G
P4SMA130M2 Trans Voltage Suppressor Diode, 400W, 105V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA130A vs P4SMA130M2
P4SMA130AE2G Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA130A vs P4SMA130AE2G
P4SMA130AR2 Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA130A vs P4SMA130AR2
P4SMA130HF3 Trans Voltage Suppressor Diode, 400W, 105V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA130A vs P4SMA130HF3
P4SMA130HR3 Trans Voltage Suppressor Diode, 400W, 105V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA130A vs P4SMA130HR3
P4SMA130HR2 Trans Voltage Suppressor Diode, 400W, 105V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA130A vs P4SMA130HR2
P4SMA130AHR2 Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA130A vs P4SMA130AHR2
Part Number Description Manufacturer Compare
P4SMA130AE2 Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA130A vs P4SMA130AE2
P4SMA130R2 Trans Voltage Suppressor Diode, 400W, 105V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA130A vs P4SMA130R2
P4SMA130AHR2G Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA130A vs P4SMA130AHR2G
P4SMA130HF2G Trans Voltage Suppressor Diode, 400W, 105V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA130A vs P4SMA130HF2G
P4SMA130AR2G Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA130A vs P4SMA130AR2G
P4SMA130AHF3G Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA130A vs P4SMA130AHF3G
P4SMA130M2G Trans Voltage Suppressor Diode, 400W, 105V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA130A vs P4SMA130M2G
P4SMA130AR3G Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA130A vs P4SMA130AR3G
P4SMA130F3G Trans Voltage Suppressor Diode, 400W, 105V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA130A vs P4SMA130F3G
P4SMA130AM2 Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA130A vs P4SMA130AM2

P4SMA130A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4SMA130A by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4SMA130A by Taiwan Semiconductor

  • Please alert me when P4SMA130A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P4SMA130A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4SMA130A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P4SMA130A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4SMA130A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4SMA130A by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: