Part Details for P4SMA120A-E3/5A by Vishay Intertechnologies
Overview of P4SMA120A-E3/5A by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA120A-E3/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P4SMA120A-E3/5A
|
Avnet Americas | Diode TVS Single Uni-Dir 102V 400W 2-Pin SMA T/R - Tape and Reel (Alt: P4SMA120A-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0461 | Buy Now |
DISTI #
625-P4SMA120A-E3/5A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 120V Unidirect RoHS: Compliant | 0 |
|
$0.0650 / $0.4300 | Order Now |
DISTI #
P4SMA120A-E3/5A
|
TTI | ESD Protection Diodes / TVS Diodes 400W 120V Unidirect pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0640 / $0.0710 | Buy Now |
Part Details for P4SMA120A-E3/5A
P4SMA120A-E3/5A CAD Models
P4SMA120A-E3/5A Part Data Attributes
|
P4SMA120A-E3/5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P4SMA120A-E3/5A
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 126 V | |
Breakdown Voltage-Min | 114 V | |
Breakdown Voltage-Nom | 120 V | |
Clamping Voltage-Max | 165 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 102 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P4SMA120A-E3/5A
This table gives cross-reference parts and alternative options found for P4SMA120A-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA120A-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MASMAJP4KE120A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, BA, 2 PIN | P4SMA120A-E3/5A vs MASMAJP4KE120A |
MSPSMAJP4KE120ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | P4SMA120A-E3/5A vs MSPSMAJP4KE120ATR |
SMAJP4KE120ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | P4SMA120A-E3/5A vs SMAJP4KE120ATR |
P4SMA120AHE3_A/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 300W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | P4SMA120A-E3/5A vs P4SMA120AHE3_A/H |
SMAJP4KE120A-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | P4SMA120A-E3/5A vs SMAJP4KE120A-TP |
SMAJP4KE120AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | P4SMA120A-E3/5A vs SMAJP4KE120AE3TR |
P4SMA120A-E3/61 | Vishay Intertechnologies | $0.2282 | Trans Voltage Suppressor Diode, 400W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | P4SMA120A-E3/5A vs P4SMA120A-E3/61 |
MVSMAJP4KE120AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | P4SMA120A-E3/5A vs MVSMAJP4KE120AE3 |
SMAJP4KE120A-T | Micro Commercial Components | Check for Price | Transient Suppressor, | P4SMA120A-E3/5A vs SMAJP4KE120A-T |
MXSMAJP4KE120AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | P4SMA120A-E3/5A vs MXSMAJP4KE120AE3 |