Part Details for P4SMA11A by Littelfuse Inc
Overview of P4SMA11A by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1492
|
Newark | Transient Suppressor Diode, single, unidirectional,9.4V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA11A RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1640 | Buy Now |
DISTI #
P4SMA11A-ND
|
DigiKey | TVS DIODE 9.4VWM 15.6VC DO214AC Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1035 / $0.1225 | Buy Now |
DISTI #
576-P4SMA11A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 9.4V 400W 5% Uni-directional RoHS: Compliant | 0 |
|
$0.1020 / $0.4900 | Order Now |
|
Future Electronics | ESD Protection Diodes / TVS Diodes 9.4V 400W 5% Uni-directional RoHS: Not Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 5000Reel |
|
$0.0971 / $0.1080 | Buy Now |
|
Bristol Electronics | 4465 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 310 |
|
$0.1500 / $0.3000 | Buy Now |
|
Quest Components | 3572 |
|
$0.0960 / $0.4800 | Buy Now | |
|
Quest Components | 248 |
|
$0.1200 / $0.4000 | Buy Now | |
DISTI #
P4SMA11A
|
TTI | ESD Protection Diodes / TVS Diodes 9.4V 400W 5% Uni-directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1040 / $0.1190 | Buy Now |
DISTI #
P4SMA11A-LF
|
TME | Diode: TVS, 400W, 11V, 26.3A, unidirectional, ±5%, SMA, reel,tape Min Qty: 3 | 0 |
|
$0.1360 / $0.2550 | RFQ |
Part Details for P4SMA11A
P4SMA11A CAD Models
P4SMA11A Part Data Attributes
|
P4SMA11A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA11A
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 11.6 V | |
Breakdown Voltage-Min | 10.5 V | |
Breakdown Voltage-Nom | 11 V | |
Clamping Voltage-Max | 15.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 9.4 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P4SMA11A
This table gives cross-reference parts and alternative options found for P4SMA11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA11AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA11A vs P4SMA11AHM3/H |
P4SMA11A | Trans Voltage Suppressor Diode, 400W, 11V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Central Semiconductor Corp | P4SMA11A vs P4SMA11A |
P4SMA11AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA11A vs P4SMA11AHM3_A/H |
P4SMA11A | Trans Voltage Suppressor Diode, 400W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Pulse Electronics Corporation | P4SMA11A vs P4SMA11A |
TPSMA11AHE3TRTB | Trans Voltage Suppressor Diode, 400W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Fagor Electrónica | P4SMA11A vs TPSMA11AHE3TRTB |
P4SMA11A | Trans Voltage Suppressor Diode, 400W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | P4SMA11A vs P4SMA11A |
P4SMA11AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA11A vs P4SMA11AHM3_A/I |
P4SMA11A | Trans Voltage Suppressor Diode, 400W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Fagor Electrónica | P4SMA11A vs P4SMA11A |
P4SMA11AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA11A vs P4SMA11AHM3/I |
P4SMA11AHE3_A/H | Trans Voltage Suppressor Diode, 400W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | P4SMA11A vs P4SMA11AHE3_A/H |