P4SMA10AHM2G
Taiwan Semiconductor
Description: Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN

Overview of P4SMA10AHM2G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P4SMA10AHM2G by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # P4SMA10AHM2G-ND
DigiKey TVS DIODE 8.55VWM 14.5VC DO214AC Lead time: 22 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now
DISTI # 821-P4SMA10AHM2G
Mouser Electronics ESD Protection Diodes / TVS Diodes 400W 10V 5% Unidirec tional TVS RoHS: Compliant 0
  • 1 $0.4400
  • 10 $0.3120
  • 100 $0.1570
  • 1,000 $0.1090
  • 2,500 $0.0970
  • 7,500 $0.0830
  • 22,500 $0.0820
  • 45,000 $0.0700
  • 97,500 $0.0670
$0.0670 / $0.4400 Order Now

CAD Models for P4SMA10AHM2G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4SMA10AHM2G by Taiwan Semiconductor

P4SMA10AHM2G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SMA, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
10.5 V
Breakdown Voltage-Min
9.5 V
Breakdown Voltage-Nom
10 V
Clamping Voltage-Max
14.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
8.55 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. P4SMA10AHM2G
    Taiwan Semiconductor
    Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for P4SMA10AHM2G

This table gives cross-reference parts and alternative options found for P4SMA10AHM2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA10AHM2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4SMA10AHF3G Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA10AHM2G vs P4SMA10AHF3G
P4SMA10AE2 Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA10AHM2G vs P4SMA10AE2
P4SMA10AHF4 Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA10AHM2G vs P4SMA10AHF4
P4SMA10AHE2G Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA10AHM2G vs P4SMA10AHE2G
P4SMA10AE2G Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA10AHM2G vs P4SMA10AE2G
P4SMA10AHF2 Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA10AHM2G vs P4SMA10AHF2
P4SMA10AE3 Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA10AHM2G vs P4SMA10AE3
P4SMA10AR2 Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA10AHM2G vs P4SMA10AR2
P4SMA10AR3 Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA10AHM2G vs P4SMA10AR3
P4SMA10AE3G Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA10AHM2G vs P4SMA10AE3G
Part Number Description Manufacturer Compare
P4SMA10AHF2 Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA10AHM2G vs P4SMA10AHF2
P4SMA10AHF3G Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA10AHM2G vs P4SMA10AHF3G
P4SMA10AHR3 Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA10AHM2G vs P4SMA10AHR3
P4SMA10AHF4G Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA10AHM2G vs P4SMA10AHF4G
P4SMA10AF2 Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA10AHM2G vs P4SMA10AF2
P4SMA10AF4G Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA10AHM2G vs P4SMA10AF4G
P4SMA10AE3 Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA10AHM2G vs P4SMA10AE3
P4SMA10AHF4 Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA10AHM2G vs P4SMA10AHF4
P4SMA10AF2G Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA10AHM2G vs P4SMA10AF2G
P4SMA10AHM2 Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA10AHM2G vs P4SMA10AHM2

Related Parts for P4SMA10AHM2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4SMA10AHM2G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4SMA10AHM2G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of P4SMA10AHM2G would you like to use for your alert(s)?
  • Please alert me when P4SMA10AHM2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4SMA10AHM2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4SMA10AHM2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4SMA10AHM2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4SMA10AHM2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4SMA10AHM2G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: