Part Details for P4SMA100A by Littelfuse Inc
Overview of P4SMA100A by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1488
|
Newark | Transient Suppressor Diode, single, unidirectional,85.5V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA100A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1640 | Buy Now |
DISTI #
P4SMA100ACT-ND
|
DigiKey | TVS DIODE 85.5VWM 137VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13578 In Stock |
|
$0.1035 / $0.4900 | Buy Now |
DISTI #
576-P4SMA100A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 85.5V 400W 5% Uni-directional RoHS: Compliant | 4979 |
|
$0.1030 / $0.4900 | Buy Now |
DISTI #
77792628
|
Verical | TVS Diode Single Uni-Dir 85.5V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.1085 | Buy Now |
DISTI #
P4SMA100A
|
TTI | ESD Suppressors / TVS Diodes 85.5V 400W 5% Uni-directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1020 | Buy Now |
DISTI #
P4SMA100A-LF
|
TME | Diode: TVS, 400W, 100V, 3A, unidirectional, ±5%, SMA, reel,tape Min Qty: 3 | 0 |
|
$0.1390 / $0.2690 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 400W 85.5V DO214AC (SMA) SMT T&R | 0 |
|
$0.2192 / $0.2521 | RFQ |
Part Details for P4SMA100A
P4SMA100A CAD Models
P4SMA100A Part Data Attributes
|
P4SMA100A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA100A
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P4SMA100A
This table gives cross-reference parts and alternative options found for P4SMA100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJP4KE100A | Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | P4SMA100A vs SMAJP4KE100A |
MSPSMAJP4KE100ATR | Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | P4SMA100A vs MSPSMAJP4KE100ATR |
SMAJP4KE100A-TP | Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | P4SMA100A vs SMAJP4KE100A-TP |
P4SMA100AHE3/5A | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | P4SMA100A vs P4SMA100AHE3/5A |
P4SMA100AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA100A vs P4SMA100AHM3/I |
P4SMA100AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA100A vs P4SMA100AHM3_A/I |
P4SMA100A-E3/61 | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | P4SMA100A vs P4SMA100A-E3/61 |
P4SMA100A-E3/61 | Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | P4SMA100A vs P4SMA100A-E3/61 |
P4SMA100A-M3/5A | Trans Voltage Suppressor Diode, 300W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | P4SMA100A vs P4SMA100A-M3/5A |
P4SMA100A | Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | P4SMA100A vs P4SMA100A |