-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P4KE91CA
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4KE91CA
PanJit Semiconductor
Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | PANJIT | |
Breakdown Voltage-Max | 95.5 V | |
Breakdown Voltage-Min | 86.5 V | |
Breakdown Voltage-Nom | 91 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 125 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 77.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for P4KE91CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE91CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE91CA_R2_10001 | Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, | PanJit Semiconductor | P4KE91CA vs P4KE91CA_R2_10001 |
P4KE91CA_R2_00001 | Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, | PanJit Semiconductor | P4KE91CA vs P4KE91CA_R2_00001 |
P4KE91C | Trans Voltage Suppressor Diode, 73.7V V(RWM), Bidirectional | Bytesonic Corporation | P4KE91CA vs P4KE91C |
P4KE91C | Trans Voltage Suppressor Diode, 77.8V V(RWM), Bidirectional | Jinan Gude Electronic Device Co Ltd | P4KE91CA vs P4KE91C |
P4KE91C | Trans Voltage Suppressor Diode, 73.7V V(RWM), Bidirectional | Galaxy Semi-Conductor Co Ltd | P4KE91CA vs P4KE91C |
P4KE91C | Trans Voltage Suppressor Diode, 73.7V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | P4KE91CA vs P4KE91C |
P4KE91C | Trans Voltage Suppressor Diode, 73.7V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | P4KE91CA vs P4KE91C |
P4KE91CA_AY_00001 | Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, | PanJit Semiconductor | P4KE91CA vs P4KE91CA_AY_00001 |
P4KE91C | Trans Voltage Suppressor Diode, 73.7V V(RWM), Bidirectional, | Galaxy Microelectronics | P4KE91CA vs P4KE91C |
P4KE91C | Transient Suppressor | MDE Semiconductor Inc | P4KE91CA vs P4KE91C |