Part Details for P4KE91C by LRC Leshan Radio Co Ltd
Overview of P4KE91C by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE91C
P4KE91C CAD Models
P4KE91C Part Data Attributes
|
P4KE91C
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P4KE91C
LRC Leshan Radio Co Ltd
Trans Voltage Suppressor Diode, 73.7V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 91 V | |
Clamping Voltage-Max | 131 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 73.7 V | |
Surface Mount | NO |
Alternate Parts for P4KE91C
This table gives cross-reference parts and alternative options found for P4KE91C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE91C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE91C | Trans Voltage Suppressor Diode, 74V V(RWM), Bidirectional | Transpro Electronics Corp | P4KE91C vs P4KE91C |
P4KE91C | Trans Voltage Suppressor Diode, 73.7V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | P4KE91C vs P4KE91C |
P4KE91CA_B0_00001 | Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, | PanJit Semiconductor | P4KE91C vs P4KE91CA_B0_00001 |
P4KE91C | Trans Voltage Suppressor Diode, 74V V(RWM), Bidirectional, | EIC Semiconductor Inc | P4KE91C vs P4KE91C |
P4KE91CA | Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | P4KE91C vs P4KE91CA |
P4KE91C | Trans Voltage Suppressor Diode, 73.7V V(RWM), Bidirectional | Bytesonic Corporation | P4KE91C vs P4KE91C |
P4KE91CA_R2_00001 | Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, | PanJit Semiconductor | P4KE91C vs P4KE91CA_R2_00001 |
P4KE91C | Trans Voltage Suppressor Diode, 77.8V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | P4KE91C vs P4KE91C |
P4KE91C | Diode TVS Single Bi-Dir 73.7V 400W 2-Pin DO-41 | New Jersey Semiconductor Products Inc | P4KE91C vs P4KE91C |
P4KE91CA_R2_10001 | Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, | PanJit Semiconductor | P4KE91C vs P4KE91CA_R2_10001 |