P4KE9.1AHR1
Taiwan Semiconductor
Description: Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN

Overview of P4KE9.1AHR1 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P4KE9.1AHR1 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4KE9.1AHR1 by Taiwan Semiconductor

P4KE9.1AHR1
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
9.55 V
Breakdown Voltage-Min
8.65 V
Breakdown Voltage-Nom
9.1 V
Case Connection
ISOLATED
Clamping Voltage-Max
13.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
7.78 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P4KE9.1AHR1
    Taiwan Semiconductor
    Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN
    VS

Alternate Parts for P4KE9.1AHR1

This table gives cross-reference parts and alternative options found for P4KE9.1AHR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE9.1AHR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4KE9.1AA0 Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE9.1AHR1 vs P4KE9.1AA0
P4KE9.1AHA0 Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE9.1AHR1 vs P4KE9.1AHA0
P4KE9.1A-E3/73 DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Transient Suppressor Vishay Semiconductors P4KE9.1AHR1 vs P4KE9.1A-E3/73
P4KE9.1A Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd P4KE9.1AHR1 vs P4KE9.1A
P4KE9.1A-E3/54 DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Transient Suppressor Vishay Semiconductors P4KE9.1AHR1 vs P4KE9.1A-E3/54
P4KE9.1A Trans Voltage Suppressor Diode, 7.8V V(RWM), Unidirectional, EIC Semiconductor Inc P4KE9.1AHR1 vs P4KE9.1A
P4KE9.1A Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 HY Electronic Corp P4KE9.1AHR1 vs P4KE9.1A
P4KE9.1A Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Diodes Incorporated P4KE9.1AHR1 vs P4KE9.1A
P4KE9.1AHR0 Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE9.1AHR1 vs P4KE9.1AHR0
P4KE9.1A_AY_00001 Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PanJit Semiconductor P4KE9.1AHR1 vs P4KE9.1A_AY_00001
Part Number Description Manufacturer Compare
P4KE9.1HR0 Trans Voltage Suppressor Diode, 400W, 7.37V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE9.1AHR1 vs P4KE9.1HR0
P4KE9.1A-T Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor P4KE9.1AHR1 vs P4KE9.1A-T
P4KE9.1-H Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, Formosa Microsemi Co Ltd P4KE9.1AHR1 vs P4KE9.1-H
P4KE9.1A Trans Voltage Suppressor Diode, 400W, 7.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Diotec Semiconductor AG P4KE9.1AHR1 vs P4KE9.1A
P4KE9.1A Trans Voltage Suppressor Diode, 400W, 7.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 Edal Industries Inc P4KE9.1AHR1 vs P4KE9.1A
P4KE9.1 Trans Voltage Suppressor Diode, 400W, 7.37V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor P4KE9.1AHR1 vs P4KE9.1
P4KE9.1A Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-204AL, General Instrument Corp P4KE9.1AHR1 vs P4KE9.1A
P4KE9.1A Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor P4KE9.1AHR1 vs P4KE9.1A
P4KE9.1A Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Pulse Electronics Corporation P4KE9.1AHR1 vs P4KE9.1A
P4KE9.1AB0 Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE9.1AHR1 vs P4KE9.1AB0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4KE9.1AHR1 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4KE9.1AHR1 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of P4KE9.1AHR1 would you like to use for your alert(s)?
  • Please alert me when P4KE9.1AHR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4KE9.1AHR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4KE9.1AHR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4KE9.1AHR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4KE9.1AHR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4KE9.1AHR1 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: