P4KE82CA-E3/54
Description: Trans Voltage Suppressor Diode, 400W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL,

Overview of P4KE82CA-E3/54 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P4KE82CA-E3/54 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 76K8734
Newark Transient Suppressor Diode, single, bidirectional,70.1V V(Rwm),do-204Al |Vishay P4KE82CA-E3/54 RoHS: Not Compliant Min Qty: 5500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.2300
  • 10,000 $0.2010
  • 20,000 $0.1790
  • 30,000 $0.1650
  • 50,000 $0.1500
$0.1500 / $0.2300 Buy Now
DISTI # P4KE82CA-E3/54
Avnet Americas Diode TVS Single Bi-Dir 70.1V 400W 2-Pin DO-204AL T/R - Tape and Reel (Alt: P4KE82CA-E3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 5,500 $0.1387
$0.1387 Buy Now
DISTI # 625-P4KE82CA-E3
Mouser Electronics ESD Protection Diodes / TVS Diodes 400W 82V Bidirect RoHS: Compliant 0
  • 5,500 $0.1740
$0.1740 Order Now
DISTI # P4KE82CA-E3/54
TTI ESD Protection Diodes / TVS Diodes 400W 82V Bidirect pbFree: Pb-Free Min Qty: 5500 Package Multiple: 5500 Container: Reel Americas - 0
  • 5,500 $0.1740
  • 11,000 $0.1710
  • 22,000 $0.1670
  • 33,000 $0.1640
  • 55,000 $0.1610
$0.1610 / $0.1740 Buy Now

CAD Models for P4KE82CA-E3/54 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4KE82CA-E3/54 by Vishay Intertechnologies

P4KE82CA-E3/54
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
86.1 V
Breakdown Voltage-Min
77.9 V
Breakdown Voltage-Nom
82 V
Case Connection
ISOLATED
Clamping Voltage-Max
113 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
70.1 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P4KE82CA-E3/54
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 400W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL,
    VS

Alternate Parts for P4KE82CA-E3/54

This table gives cross-reference parts and alternative options found for P4KE82CA-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE82CA-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4KE91A-E3/54 Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, Vishay Intertechnologies P4KE82CA-E3/54 vs P4KE91A-E3/54
BZW04-70B Trans Voltage Suppressor Diode, 400W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor P4KE82CA-E3/54 vs BZW04-70B
P4KE82CAHE3/54 Trans Voltage Suppressor Diode, 400W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, Vishay Intertechnologies P4KE82CA-E3/54 vs P4KE82CAHE3/54
BZW04-78 Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor P4KE82CA-E3/54 vs BZW04-78
P4KE82CA-E3/73 Trans Voltage Suppressor Diode, 400W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Vishay Intertechnologies P4KE82CA-E3/54 vs P4KE82CA-E3/73
Part Number Description Manufacturer Compare
1N6127A Trans Voltage Suppressor Diode, 500W, 56V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc P4KE82CA-E3/54 vs 1N6127A
P6KE75CA-E3/54 Trans Voltage Suppressor Diode, 600W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, Vishay Intertechnologies P4KE82CA-E3/54 vs P6KE75CA-E3/54
P4KE91AHE3/54 Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, Vishay Intertechnologies P4KE82CA-E3/54 vs P4KE91AHE3/54
P6KE75CAHE3/54 Trans Voltage Suppressor Diode, 600W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, Vishay Intertechnologies P4KE82CA-E3/54 vs P6KE75CAHE3/54
P4KE82CAHE3/54 Trans Voltage Suppressor Diode, 400W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, Vishay Intertechnologies P4KE82CA-E3/54 vs P4KE82CAHE3/54
P4KE82CA-E3/73 Trans Voltage Suppressor Diode, 400W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Vishay Intertechnologies P4KE82CA-E3/54 vs P4KE82CA-E3/73
JANTX1N6127A Trans Voltage Suppressor Diode, 500W, 56V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc P4KE82CA-E3/54 vs JANTX1N6127A
BZW04-70B Trans Voltage Suppressor Diode, 400W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor P4KE82CA-E3/54 vs BZW04-70B
JAN1N6127A Trans Voltage Suppressor Diode, 500W, 56V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Micross Components P4KE82CA-E3/54 vs JAN1N6127A
1N6127A Trans Voltage Suppressor Diode, 500W, 56V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors P4KE82CA-E3/54 vs 1N6127A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4KE82CA-E3/54 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4KE82CA-E3/54 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P4KE82CA-E3/54 would you like to use for your alert(s)?
  • Please alert me when P4KE82CA-E3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4KE82CA-E3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4KE82CA-E3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4KE82CA-E3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4KE82CA-E3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4KE82CA-E3/54 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: