Part Details for P4KE75CA by Zowie Technology Corp
Overview of P4KE75CA by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE75CA
P4KE75CA CAD Models
P4KE75CA Part Data Attributes
|
P4KE75CA
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
P4KE75CA
Zowie Technology Corp
Transient Suppressor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
Alternate Parts for P4KE75CA
This table gives cross-reference parts and alternative options found for P4KE75CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE75CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE75CA | Trans Voltage Suppressor Diode, 64.1V V(RWM), Bidirectional | Jinan Gude Electronic Device Co Ltd | P4KE75CA vs P4KE75CA |
P4KE75CA | Trans Voltage Suppressor Diode, | DB Lectro Inc | P4KE75CA vs P4KE75CA |
P4KE75CA | Trans Voltage Suppressor Diode, 64.1V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | P4KE75CA vs P4KE75CA |
P4KE75CA | Trans Voltage Suppressor Diode, 64V V(RWM), Bidirectional | Transpro Electronics Corp | P4KE75CA vs P4KE75CA |
P4KE75CA | Transient Suppressor | Secos Corporation | P4KE75CA vs P4KE75CA |
P4KE75CA | Trans Voltage Suppressor Diode, | Taitron Components Inc | P4KE75CA vs P4KE75CA |
P4KE75CA | Transient Suppressor | MDE Semiconductor Inc | P4KE75CA vs P4KE75CA |
P4KE75CA | Trans Voltage Suppressor Diode, 64.1V V(RWM), Bidirectional | Goodwork Semiconductor Co Ltd | P4KE75CA vs P4KE75CA |
P4KE75CA | Trans Voltage Suppressor Diode, 64.1V V(RWM), Bidirectional, | Galaxy Microelectronics | P4KE75CA vs P4KE75CA |
P4KE75CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | P4KE75CA vs P4KE75CA |