Part Details for P4KE75C-B by Micro Commercial Components
Overview of P4KE75C-B by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for P4KE75C-B
P4KE75C-B CAD Models
P4KE75C-B Part Data Attributes
|
P4KE75C-B
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
P4KE75C-B
Micro Commercial Components
Transient Suppressor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P4KE75C-B
This table gives cross-reference parts and alternative options found for P4KE75C-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE75C-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE75C-BP | Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | P4KE75C-B vs P4KE75C-BP |
P4KE75CA-AP-HF | Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, | Micro Commercial Components | P4KE75C-B vs P4KE75CA-AP-HF |
P4KE75CA-TP | Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | P4KE75C-B vs P4KE75CA-TP |
P4KE75C-AP-HF | Trans Voltage Suppressor Diode, 64.1V V(RWM), Bidirectional | Micro Commercial Components | P4KE75C-B vs P4KE75C-AP-HF |
P4KE75CA-TP-HF | Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, | Micro Commercial Components | P4KE75C-B vs P4KE75CA-TP-HF |
P4KE75CA-AP | Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | P4KE75C-B vs P4KE75CA-AP |
P4KE75C-AP | Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | P4KE75C-B vs P4KE75C-AP |
P4KE75CA-T | Transient Suppressor, | Micro Commercial Components | P4KE75C-B vs P4KE75CA-T |
P4KE75C-BP-HF | Trans Voltage Suppressor Diode, 64.1V V(RWM), Bidirectional | Micro Commercial Components | P4KE75C-B vs P4KE75C-BP-HF |
P4KE75CA-A | Transient Suppressor, | Micro Commercial Components | P4KE75C-B vs P4KE75CA-A |