Part Details for P4KE75A by Goodwork Semiconductor Co Ltd
Overview of P4KE75A by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for P4KE75A
P4KE75A CAD Models
P4KE75A Part Data Attributes
|
P4KE75A
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P4KE75A
Goodwork Semiconductor Co Ltd
Trans Voltage Suppressor Diode, 64.1V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 75 V | |
Clamping Voltage-Max | 103 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 64.1 V | |
Surface Mount | NO |
Alternate Parts for P4KE75A
This table gives cross-reference parts and alternative options found for P4KE75A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE75A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE75A | Trans Voltage Suppressor Diode, | YAGEO Corporation | P4KE75A vs P4KE75A |
P4KE75A | Trans Voltage Suppressor Diode, 64V V(RWM), Bidirectional | Transpro Electronics Corp | P4KE75A vs P4KE75A |
P4KE75A | Transient Suppressor, | Zowie Technology Corp | P4KE75A vs P4KE75A |
P4KE75A | Trans Voltage Suppressor Diode, | Taitron Components Inc | P4KE75A vs P4KE75A |
P4KE75A | Trans Voltage Suppressor Diode, | DB Lectro Inc | P4KE75A vs P4KE75A |
P4KE75A | Diode TVS Single Uni-Dir 64.1V 400W 2-Pin DO-41 | New Jersey Semiconductor Products Inc | P4KE75A vs P4KE75A |
P4KE75A | Trans Voltage Suppressor Diode, 64V V(RWM), Bidirectional, | EIC Semiconductor Inc | P4KE75A vs P4KE75A |
P4KE75A | Trans Voltage Suppressor Diode, | Continental Device India Ltd | P4KE75A vs P4KE75A |
P4KE75A | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 400W; Condition: 10×1000us; VRWM Max (V): 64.1V; VBR Min (V): 71.3V; VBR Max (V): 78.8V; IR Max (uA): 5uA; VC Max (V): 103V; Package: DO-41 | Galaxy Microelectronics | P4KE75A vs P4KE75A |
P4KE75A | Trans Voltage Suppressor Diode, 64.1V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | P4KE75A vs P4KE75A |