P4KE7.5R0G
Taiwan Semiconductor
Description: Trans Voltage Suppressor Diode, 400W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN

Overview of P4KE7.5R0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
NFM15PC755R0G3D Murata Manufacturing Co Ltd Feed Through Capacitor,
NFM15PC435R0G3D Murata Manufacturing Co Ltd Feed Through Capacitor,
NFM15PC915R0G3D Murata Manufacturing Co Ltd Feed Through Capacitor,

CAD Models for P4KE7.5R0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4KE7.5R0G by Taiwan Semiconductor

P4KE7.5R0G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
8.25 V
Breakdown Voltage-Min
6.75 V
Breakdown Voltage-Nom
7.5 V
Case Connection
ISOLATED
Clamping Voltage-Max
11.7 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
6.05 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P4KE7.5R0G
    Taiwan Semiconductor
    Trans Voltage Suppressor Diode, 400W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN
    VS

Alternate Parts for P4KE7.5R0G

This table gives cross-reference parts and alternative options found for P4KE7.5R0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE7.5R0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4KE7.5 Trans Voltage Suppressor Diode, 400W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, Viking Tech Corp P4KE7.5R0G vs P4KE7.5
P4KE7.5-H Trans Voltage Suppressor Diode, 400W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, Formosa Microsemi Co Ltd P4KE7.5R0G vs P4KE7.5-H
P4KE7.5 Trans Voltage Suppressor Diode, 400W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor P4KE7.5R0G vs P4KE7.5
P4KE7.5B0G Trans Voltage Suppressor Diode, 400W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE7.5R0G vs P4KE7.5B0G
P4KE7.5 Trans Voltage Suppressor Diode, 400W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components P4KE7.5R0G vs P4KE7.5
P4KE7.5A1G Trans Voltage Suppressor Diode Taiwan Semiconductor P4KE7.5R0G vs P4KE7.5A1G
P4KE7.5 Trans Voltage Suppressor Diode, 400W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation P4KE7.5R0G vs P4KE7.5
P4KE7.5HR0 Trans Voltage Suppressor Diode, 400W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE7.5R0G vs P4KE7.5HR0
P4KE7.5 Trans Voltage Suppressor Diode, 400W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation P4KE7.5R0G vs P4KE7.5
P4KE7.5B0 Trans Voltage Suppressor Diode, 400W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE7.5R0G vs P4KE7.5B0
Part Number Description Manufacturer Compare
P4KE7.5 Trans Voltage Suppressor Diode, 400W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd P4KE7.5R0G vs P4KE7.5
P4KE7.5R1 Trans Voltage Suppressor Diode, 400W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE7.5R0G vs P4KE7.5R1
P4KE7.5AHR0 Trans Voltage Suppressor Diode, 400W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE7.5R0G vs P4KE7.5AHR0
P4KE7.5A1G Trans Voltage Suppressor Diode Taiwan Semiconductor P4KE7.5R0G vs P4KE7.5A1G
P4KE7.5HA0 Trans Voltage Suppressor Diode, 400W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE7.5R0G vs P4KE7.5HA0
P4KE7.5 Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-41, Surge Components Inc P4KE7.5R0G vs P4KE7.5
P4KE7.5 Trans Voltage Suppressor Diode, 400W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components P4KE7.5R0G vs P4KE7.5
P4KE7.5 Trans Voltage Suppressor Diode, 400W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, Viking Tech Corp P4KE7.5R0G vs P4KE7.5
P4KE7.5 Trans Voltage Suppressor Diode, 400W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Uniohm Corp P4KE7.5R0G vs P4KE7.5
P4KE7.5A Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-204AL, General Instrument Corp P4KE7.5R0G vs P4KE7.5A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4KE7.5R0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4KE7.5R0G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of P4KE7.5R0G would you like to use for your alert(s)?
  • Please alert me when P4KE7.5R0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4KE7.5R0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4KE7.5R0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4KE7.5R0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4KE7.5R0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4KE7.5R0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: