Part Details for P4KE39CA by Secos Corporation
Overview of P4KE39CA by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE39CA
P4KE39CA CAD Models
P4KE39CA Part Data Attributes
|
P4KE39CA
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
P4KE39CA
Secos Corporation
Transient Suppressor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P4KE39CA
This table gives cross-reference parts and alternative options found for P4KE39CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE39CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4KE39CA | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 33.3V V(RWM), Bidirectional | P4KE39CA vs P4KE39CA |
P4KE39CA | Zowie Technology Corp | Check for Price | Transient Suppressor | P4KE39CA vs P4KE39CA |
P4KE39CA | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 33.3V V(RWM), Bidirectional, | P4KE39CA vs P4KE39CA |
P4KE39CA | MDE Semiconductor Inc | Check for Price | Transient Suppressor | P4KE39CA vs P4KE39CA |
P4KE39CA | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 33.3V V(RWM), Bidirectional | P4KE39CA vs P4KE39CA |
P4KE39CA | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 33V V(RWM), Bidirectional | P4KE39CA vs P4KE39CA |