Part Details for P4KE30A by Thinking Electronic Industrial Co Ltd
Overview of P4KE30A by Thinking Electronic Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE30A
P4KE30A CAD Models
P4KE30A Part Data Attributes
|
P4KE30A
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P4KE30A
Thinking Electronic Industrial Co Ltd
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
Alternate Parts for P4KE30A
This table gives cross-reference parts and alternative options found for P4KE30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE30A | Transient Suppressor | Zowie Technology Corp | P4KE30A vs P4KE30A |
P4KE30A | Trans Voltage Suppressor Diode, | DB Lectro Inc | P4KE30A vs P4KE30A |
P4KE30A | Trans Voltage Suppressor Diode, 25.6V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | P4KE30A vs P4KE30A |
P4KE30A | Trans Voltage Suppressor Diode, | YAGEO Corporation | P4KE30A vs P4KE30A |
P4KE30A | Trans Voltage Suppressor Diode, 25.6V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | P4KE30A vs P4KE30A |
P4KE30A | Trans Voltage Suppressor Diode, | Taitron Components Inc | P4KE30A vs P4KE30A |
P4KE30A | Trans Voltage Suppressor Diode, 25.6V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | P4KE30A vs P4KE30A |
P4KE30A | Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional | FCI Semiconductor | P4KE30A vs P4KE30A |
P4KE30A | Trans Voltage Suppressor Diode, 25.6V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | P4KE30A vs P4KE30A |
P4KE30A | Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional | Transpro Electronics Corp | P4KE30A vs P4KE30A |