Diodes
P4KE300CA-B
Description: Trans Voltage Suppressor Diode, 400W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN

Overview of P4KE300CA-B by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P4KE300CA-B by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64R7384
Newark Tvs Diode Axial Lead - Bulk/ Bulk |Littelfuse P4KE300CA-B Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.2360
  • 1,000 $0.2080
  • 2,500 $0.1900
$0.1900 / $0.2360 Buy Now
DISTI # P4KE300CA-B-ND
DigiKey TVS DIODE 256VWM 414VC DO204AL Min Qty: 500 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $0.2870
$0.2870 Buy Now
DISTI # 576-P4KE300CA-B
Mouser Electronics ESD Suppressors / TVS Diodes TVS DIODE AXIAL LEAD RoHS: Compliant 0
  • 1 $0.6100
  • 10 $0.5240
  • 100 $0.3640
  • 500 $0.2680
  • 1,000 $0.2570
$0.2570 / $0.6100 Order Now
DISTI # P4KE300CA-B
TTI ESD Suppressors / TVS Diodes TVS DIODE AXIAL LEAD RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk Americas - 0
  • 500 $0.2570
  • 1,000 $0.2360
  • 2,500 $0.2310
$0.2310 / $0.2570 Buy Now
DISTI # P4KE300CA-B-LF
TME Diode: TVS, 300V, 1A, bidirectional, ±5%, DO41, 400W, bulk Min Qty: 1 3
  • 1 $0.6000
  • 10 $0.2920
  • 100 $0.1540
  • 1,000 $0.1200
$0.1200 / $0.6000 Buy Now

CAD Models for P4KE300CA-B by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4KE300CA-B by Littelfuse Inc

P4KE300CA-B
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
DO-41
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
315 V
Breakdown Voltage-Min
285 V
Breakdown Voltage-Nom
300 V
Case Connection
ISOLATED
Clamping Voltage-Max
414 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
2
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
256 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. P4KE300CA-B
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 400W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
    VS

Alternate Parts for P4KE300CA-B

This table gives cross-reference parts and alternative options found for P4KE300CA-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE300CA-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZW04-256B Trans Voltage Suppressor Diode, 400W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Fagor Electrónica P4KE300CA-B vs BZW04-256B
BZW04-26 Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-41, 2 PIN Promax-Johnton Electronic Corporation P4KE300CA-B vs BZW04-26
P4KE300CA Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon International Semiconductor Inc P4KE300CA-B vs P4KE300CA
P4KE30A Trans Voltage Suppressor Diode, 400W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation P4KE300CA-B vs P4KE30A
BZW04-26 Trans Voltage Suppressor Diode, 400W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 Edal Industries Inc P4KE300CA-B vs BZW04-26
BZW04-26 Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Fagor Electrónica P4KE300CA-B vs BZW04-26
BZW04-26 Trans Voltage Suppressor Diode, 400W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors P4KE300CA-B vs BZW04-26
BZW04-256B Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon, DO-204AL, General Instrument Corp P4KE300CA-B vs BZW04-256B
P4KE300C Trans Voltage Suppressor Diode, 400W, 243V V(RWM), Bidirectional, 1 Element, Silicon, DO-41 Edal Industries Inc P4KE300CA-B vs P4KE300C
P4KE300CA Trans Voltage Suppressor Diode, 400W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-41 Edal Industries Inc P4KE300CA-B vs P4KE300CA
Part Number Description Manufacturer Compare
BZW04-256B 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-15, PLASTIC PACKAGE-2 STMicroelectronics P4KE300CA-B vs BZW04-256B
P4KE300CA Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon International Semiconductor Inc P4KE300CA-B vs P4KE300CA
BZW04P256B 400W, BIDIRECTIONAL, SILICON, TVS DIODE STMicroelectronics P4KE300CA-B vs BZW04P256B
BZW04-256B Trans Voltage Suppressor Diode, 400W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor P4KE300CA-B vs BZW04-256B
P4KE300CA Trans Voltage Suppressor Diode, 400W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation P4KE300CA-B vs P4KE300CA
P4KE300C Trans Voltage Suppressor Diode, 400W, 243V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P4KE300CA-B vs P4KE300C
BZW04-256B Trans Voltage Suppressor Diode, 400W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Fagor Electrónica P4KE300CA-B vs BZW04-256B
P4KE300C Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon International Semiconductor Inc P4KE300CA-B vs P4KE300C
P4KE300C-T Trans Voltage Suppressor Diode, 400W, 243V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor P4KE300CA-B vs P4KE300C-T
BZW04-26 Trans Voltage Suppressor Diode, 400W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN SEMIKRON P4KE300CA-B vs BZW04-26

Related Parts for P4KE300CA-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4KE300CA-B by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4KE300CA-B by Littelfuse Inc

  • Please alert me when P4KE300CA-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P4KE300CA-B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4KE300CA-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P4KE300CA-B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4KE300CA-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4KE300CA-B by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: