Part Details for P4KE30-AP-HF by Micro Commercial Components
Overview of P4KE30-AP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE30-AP-HF
P4KE30-AP-HF CAD Models
P4KE30-AP-HF Part Data Attributes
|
P4KE30-AP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
P4KE30-AP-HF
Micro Commercial Components
Trans Voltage Suppressor Diode, 25.6V V(RWM), Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 30 V | |
Clamping Voltage-Max | 41.4 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 25.6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for P4KE30-AP-HF
This table gives cross-reference parts and alternative options found for P4KE30-AP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE30-AP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4KE30 | Uniohm Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, 24.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | P4KE30-AP-HF vs P4KE30 |
P4KE30R1 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 24.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | P4KE30-AP-HF vs P4KE30R1 |
P4KE30 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 24.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | P4KE30-AP-HF vs P4KE30 |
P4KE30 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 400W, 24.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | P4KE30-AP-HF vs P4KE30 |
P4KE30-H | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | P4KE30-AP-HF vs P4KE30-H |
P4KE30R0G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 24.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | P4KE30-AP-HF vs P4KE30R0G |
P4KE30 | Surge Components Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-41, | P4KE30-AP-HF vs P4KE30 |
P4KE30 | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 24.3V V(RWM), Unidirectional, | P4KE30-AP-HF vs P4KE30 |
P4KE30-BP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 25.6V V(RWM), Unidirectional | P4KE30-AP-HF vs P4KE30-BP-HF |