Part Details for P4KE27A by Diotec Semiconductor AG
Overview of P4KE27A by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4KE27A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P4KE27ACT-ND
|
DigiKey | TVS DO15 175DEG 23.1V 400W Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
3900 In Stock |
|
$0.0688 / $0.4500 | Buy Now |
DISTI #
637-P4KE27A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, DO-15, 175C, 400W, Unidir RoHS: Compliant | 0 |
|
$0.0680 / $0.4500 | Order Now |
|
Onlinecomponents.com | TVS Diode - DO-15 - 23.1V - 400W - Unidirectional RoHS: Compliant | 0 |
|
$0.0558 / $0.0697 | Buy Now |
DISTI #
78442793
|
Verical | Diode TVS Single Uni-Dir 23.1V 400W 2-Pin DO-15 Ammo Min Qty: 705 Package Multiple: 5 | Americas - 3245 |
|
$0.0966 / $0.0994 | Buy Now |
DISTI #
P4KE27A-DIO
|
TME | Diode: TVS, 400W, 27V, 11A, unidirectional, ±5%, DO15, Ammo Pack Min Qty: 5 | 3245 |
|
$0.0740 / $0.1540 | Buy Now |
Part Details for P4KE27A
P4KE27A CAD Models
P4KE27A Part Data Attributes
|
P4KE27A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P4KE27A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 400W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 28.4 V | |
Breakdown Voltage-Min | 25.7 V | |
Breakdown Voltage-Nom | 27 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 23.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for P4KE27A
This table gives cross-reference parts and alternative options found for P4KE27A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE27A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4KE27AHE3/54 | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Transient Suppressor | P4KE27A vs P4KE27AHE3/54 |
P4KE27A | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | P4KE27A vs P4KE27A |
P4KE27AA1 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode | P4KE27A vs P4KE27AA1 |
P4KE27A | Edal Industries Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 | P4KE27A vs P4KE27A |
P4KE27A | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | P4KE27A vs P4KE27A |
P4KE27A | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 23.1V V(RWM), Unidirectional | P4KE27A vs P4KE27A |
P4KE27A | TDK Micronas GmbH | Check for Price | Trans Voltage Suppressor Diode, 23.1V V(RWM), Unidirectional, 1 Element, Silicon | P4KE27A vs P4KE27A |
P4KE27AB0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | P4KE27A vs P4KE27AB0 |