There are no models available for this part yet.
Overview of P4KE250A by Kuwait Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P4KE250A by Kuwait Semiconductor Co Ltd
Part Data Attributes for P4KE250A by Kuwait Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FORWARD INTERNATIONAL ELECTRONICS LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Nom
|
250 V
|
Clamping Voltage-Max
|
344 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-PALF-W2
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
214 V
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for P4KE250A
This table gives cross-reference parts and alternative options found for P4KE250A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE250A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE250A | Trans Voltage Suppressor Diode, 214V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | P4KE250A vs P4KE250A |
P4KE250A | Trans Voltage Suppressor Diode, 214V V(RWM), Unidirectional | RFE International Inc | P4KE250A vs P4KE250A |
P4KE250A | Trans Voltage Suppressor Diode, 214V V(RWM), Unidirectional | Bytesonic Corporation | P4KE250A vs P4KE250A |
P4KE250A | Trans Voltage Suppressor Diode, 214V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | P4KE250A vs P4KE250A |
P4KE250A | Trans Voltage Suppressor Diode, 214V V(RWM), Unidirectional | Transpro Electronics Corp | P4KE250A vs P4KE250A |
P4KE250A | Trans Voltage Suppressor Diode, 214V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | P4KE250A vs P4KE250A |
P4KE250A | Trans Voltage Suppressor Diode, 214V V(RWM), Unidirectional | Goodwork Semiconductor Co Ltd | P4KE250A vs P4KE250A |
P4KE250A | Trans Voltage Suppressor Diode, 214V V(RWM), Unidirectional, | EIC Semiconductor Inc | P4KE250A vs P4KE250A |
P4KE250A | Trans Voltage Suppressor Diode, 214V V(RWM), Unidirectional, | Galaxy Semi-Conductor Co Ltd | P4KE250A vs P4KE250A |
P4KE250A | Trans Voltage Suppressor Diode, 214V V(RWM), Unidirectional | FCI Semiconductor | P4KE250A vs P4KE250A |