Part Details for P4KE24CA by Galaxy Microelectronics
Overview of P4KE24CA by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE24CA
P4KE24CA CAD Models
P4KE24CA Part Data Attributes
|
P4KE24CA
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
P4KE24CA
Galaxy Microelectronics
Trans Voltage Suppressor Diode, 20.5V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Nom | 24 V | |
Clamping Voltage-Max | 33.2 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 20.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P4KE24CA
This table gives cross-reference parts and alternative options found for P4KE24CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE24CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE24CA | Transient Suppressor | Zowie Technology Corp | P4KE24CA vs P4KE24CA |
P4KE24CA | Trans Voltage Suppressor Diode, 20.5V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | P4KE24CA vs P4KE24CA |
P4KE24CA | Trans Voltage Suppressor Diode, 20.5V V(RWM), Bidirectional | Goodwork Semiconductor Co Ltd | P4KE24CA vs P4KE24CA |
P4KE24CA | Transient Suppressor, | MDE Semiconductor Inc | P4KE24CA vs P4KE24CA |
P4KE24CA | Trans Voltage Suppressor Diode, 20.5V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | P4KE24CA vs P4KE24CA |
P4KE24CA | Trans Voltage Suppressor Diode, | Taitron Components Inc | P4KE24CA vs P4KE24CA |
P4KE24CA | Transient Suppressor | Secos Corporation | P4KE24CA vs P4KE24CA |
P4KE24CA | Trans Voltage Suppressor Diode, | Continental Device India Ltd | P4KE24CA vs P4KE24CA |
P4KE24CA | Trans Voltage Suppressor Diode, | Surge Components Inc | P4KE24CA vs P4KE24CA |
P4KE24CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | P4KE24CA vs P4KE24CA |