There are no models available for this part yet.
Overview of P4KE22CA by LRC Leshan Radio Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P4KE22CA by LRC Leshan Radio Co Ltd
Part Data Attributes for P4KE22CA by LRC Leshan Radio Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LESHAN RADIO CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Nom
|
22 V
|
Clamping Voltage-Max
|
30.6 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
18.8 V
|
Surface Mount
|
NO
|
Alternate Parts for P4KE22CA
This table gives cross-reference parts and alternative options found for P4KE22CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE22CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE22CA | Trans Voltage Suppressor Diode, | Surge Components Inc | P4KE22CA vs P4KE22CA |
P4KE22CA | Trans Voltage Suppressor Diode, 19V V(RWM), Bidirectional, | EIC Semiconductor Inc | P4KE22CA vs P4KE22CA |
P4KE22CA | Transient Suppressor | Zowie Technology Corp | P4KE22CA vs P4KE22CA |
P4KE22CA | Trans Voltage Suppressor Diode, 18.8V V(RWM), Bidirectional | Galaxy Semi-Conductor Co Ltd | P4KE22CA vs P4KE22CA |
P4KE22CA | Transient Suppressor | MDE Semiconductor Inc | P4KE22CA vs P4KE22CA |
P4KE22CA | Trans Voltage Suppressor Diode, | Continental Device India Ltd | P4KE22CA vs P4KE22CA |
P4KE22CA | Trans Voltage Suppressor Diode, 18.8V V(RWM), Bidirectional, | Galaxy Microelectronics | P4KE22CA vs P4KE22CA |
P4KE22CA | Trans Voltage Suppressor Diode, 18.8V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | P4KE22CA vs P4KE22CA |
P4KE22CA | Trans Voltage Suppressor Diode, 18.8V V(RWM), Bidirectional | Goodwork Semiconductor Co Ltd | P4KE22CA vs P4KE22CA |
P4KE22CA | Trans Voltage Suppressor Diode, 18.8V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | P4KE22CA vs P4KE22CA |