Part Details for P4KE20CA by Galaxy Microelectronics
Overview of P4KE20CA by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE20CA
P4KE20CA CAD Models
P4KE20CA Part Data Attributes
|
P4KE20CA
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
P4KE20CA
Galaxy Microelectronics
Trans Voltage Suppressor Diode, 17.1V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Nom | 20 V | |
Clamping Voltage-Max | 27.7 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 17.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P4KE20CA
This table gives cross-reference parts and alternative options found for P4KE20CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE20CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4KE20CA | Zowie Technology Corp | Check for Price | Transient Suppressor | P4KE20CA vs P4KE20CA |
P4KE20CA | MDE Semiconductor Inc | Check for Price | Transient Suppressor | P4KE20CA vs P4KE20CA |
P4KE20CA | JGD Semiconductors Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 17.1V V(RWM), Bidirectional, | P4KE20CA vs P4KE20CA |
P4KE20CA | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 17.1V V(RWM), Bidirectional | P4KE20CA vs P4KE20CA |
P4KE20CA | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 17.1V V(RWM), Bidirectional | P4KE20CA vs P4KE20CA |
P4KE20CA | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 17V V(RWM), Bidirectional, | P4KE20CA vs P4KE20CA |
P4KE20CA | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 17.1V V(RWM), Unidirectional | P4KE20CA vs P4KE20CA |