Part Details for P4KE18A0G by Taiwan Semiconductor
Overview of P4KE18A0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE18A0G
P4KE18A0G CAD Models
P4KE18A0G Part Data Attributes
|
P4KE18A0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4KE18A0G
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 400W, 14.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 19.8 V | |
Breakdown Voltage-Min | 16.2 V | |
Breakdown Voltage-Nom | 18 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 26.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 14.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P4KE18A0G
This table gives cross-reference parts and alternative options found for P4KE18A0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE18A0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE18_AY_10001 | Trans Voltage Suppressor Diode, 400W, 14.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | PanJit Semiconductor | P4KE18A0G vs P4KE18_AY_10001 |
P4KE18-BP-HF | Trans Voltage Suppressor Diode, 15.3V V(RWM), Unidirectional | Micro Commercial Components | P4KE18A0G vs P4KE18-BP-HF |
P4KE18-T3-LF | Trans Voltage Suppressor Diode, 400W, 14.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | P4KE18A0G vs P4KE18-T3-LF |
P4KE18-BP | Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | P4KE18A0G vs P4KE18-BP |
P4KE18-B | Transient Suppressor | Micro Commercial Components | P4KE18A0G vs P4KE18-B |
P4KE18HE3/54 | Trans Voltage Suppressor Diode, 400W, 14.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | P4KE18A0G vs P4KE18HE3/54 |
P4KE18_B0_00001 | Trans Voltage Suppressor Diode, 400W, 14.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | PanJit Semiconductor | P4KE18A0G vs P4KE18_B0_00001 |
P4KE18_AY_00001 | Trans Voltage Suppressor Diode, 400W, 14.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | PanJit Semiconductor | P4KE18A0G vs P4KE18_AY_00001 |
P4KE18_R2_10001 | Trans Voltage Suppressor Diode, 400W, 14.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | PanJit Semiconductor | P4KE18A0G vs P4KE18_R2_10001 |
P4KE18-TB-LF | Trans Voltage Suppressor Diode, 400W, 14.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | P4KE18A0G vs P4KE18-TB-LF |