Part Details for P4KE18 by LRC Leshan Radio Co Ltd
Overview of P4KE18 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE18
P4KE18 CAD Models
P4KE18 Part Data Attributes
|
P4KE18
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P4KE18
LRC Leshan Radio Co Ltd
Trans Voltage Suppressor Diode, 14.5V V(RWM), Unidirectional,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 18 V | |
Clamping Voltage-Max | 26.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 14.5 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P4KE18
This table gives cross-reference parts and alternative options found for P4KE18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4KE18 | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 14.5V V(RWM), Unidirectional | P4KE18 vs P4KE18 |
P4KE18 | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 14.5V V(RWM), Unidirectional | P4KE18 vs P4KE18 |
P4KE18 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 14.5V V(RWM), Unidirectional | P4KE18 vs P4KE18 |
P4KE18 | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 14V V(RWM), Unidirectional | P4KE18 vs P4KE18 |
P4KE18 | MDE Semiconductor Inc | Check for Price | Transient Suppressor | P4KE18 vs P4KE18 |
P4KE18 | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 14.5V V(RWM), Unidirectional | P4KE18 vs P4KE18 |
P4KE18 | DB Lectro Inc | Check for Price | Trans Voltage Suppressor Diode, | P4KE18 vs P4KE18 |