There are no models available for this part yet.
Overview of P4KE13A by Transpro Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P4KE13A by Transpro Electronics Corp
Part Data Attributes for P4KE13A by Transpro Electronics Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TRANSPRO ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Nom
|
13 V
|
Clamping Voltage-Max
|
18.2 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code
|
e0
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
11 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for P4KE13A
This table gives cross-reference parts and alternative options found for P4KE13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE13A | Trans Voltage Suppressor Diode, 10.2V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | P4KE13A vs P4KE13A |
P4KE13A | Trans Voltage Suppressor Diode, | Continental Device India Ltd | P4KE13A vs P4KE13A |
P4KE13A | Trans Voltage Suppressor Diode, 11V V(RWM), Unidirectional | FCI Semiconductor | P4KE13A vs P4KE13A |
P4KE13A | Trans Voltage Suppressor Diode, | Surge Components Inc | P4KE13A vs P4KE13A |
P4KE13A | Trans Voltage Suppressor Diode, | YAGEO Corporation | P4KE13A vs P4KE13A |
P4KE13A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | P4KE13A vs P4KE13A |
P4KE13A | Trans Voltage Suppressor Diode, | Taitron Components Inc | P4KE13A vs P4KE13A |
P4KE13A | Transient Suppressor | Zowie Technology Corp | P4KE13A vs P4KE13A |
P4KE13A | Trans Voltage Suppressor Diode, | DB Lectro Inc | P4KE13A vs P4KE13A |
P4KE13A | Trans Voltage Suppressor Diode, 11.1V V(RWM), Unidirectional | Jinan Gude Electronic Device Co Ltd | P4KE13A vs P4KE13A |