Part Details for P4KE13A by Secos Corporation
Overview of P4KE13A by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE13A
P4KE13A CAD Models
P4KE13A Part Data Attributes
|
P4KE13A
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
P4KE13A
Secos Corporation
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P4KE13A
This table gives cross-reference parts and alternative options found for P4KE13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4KE13A | Zowie Technology Corp | Check for Price | Transient Suppressor | P4KE13A vs P4KE13A |
P4KE13A | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 11.1V V(RWM), Unidirectional | P4KE13A vs P4KE13A |
P4KE13A | Continental Device India Ltd | Check for Price | Trans Voltage Suppressor Diode, | P4KE13A vs P4KE13A |
P4KE13A | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 11.1V V(RWM), Unidirectional | P4KE13A vs P4KE13A |
P4KE13A | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 11.1V V(RWM), Unidirectional | P4KE13A vs P4KE13A |
P4KE13A | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 11V V(RWM), Unidirectional | P4KE13A vs P4KE13A |