P4KE130CH02-2
Rectron Semiconductor
Description: Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41,

Overview of P4KE130CH02-2 by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P4KE130CH02-2 by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4KE130CH02-2 by Rectron Semiconductor

P4KE130CH02-2
Rectron Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
143 V
Breakdown Voltage-Min
117 V
Breakdown Voltage-Nom
130 V
Case Connection
ISOLATED
Clamping Voltage-Max
187 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
105 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P4KE130CH02-2
    Rectron Semiconductor
    Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41,
    VS

Alternate Parts for P4KE130CH02-2

This table gives cross-reference parts and alternative options found for P4KE130CH02-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE130CH02-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4KE130CM02 Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE130CH02-2 vs P4KE130CM02
P4KE130CH03 Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE130CH02-2 vs P4KE130CH03
P4KE130CH02-1 Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE130CH02-2 vs P4KE130CH02-1
P4KE130CH06 Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE130CH02-2 vs P4KE130CH06
P4KE130CU06 Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE130CH02-2 vs P4KE130CU06
P4KE130CU01 Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE130CH02-2 vs P4KE130CU01
P4KE130CH05 Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE130CH02-2 vs P4KE130CH05
P4KE130CM04 Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE130CH02-2 vs P4KE130CM04
P4KE130CM01 Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE130CH02-2 vs P4KE130CM01
P4KE130CH03-3 Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE130CH02-2 vs P4KE130CH03-3
Part Number Description Manufacturer Compare
P4KE130CH02-1 Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE130CH02-2 vs P4KE130CH02-1
P4KE130CH01 Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE130CH02-2 vs P4KE130CH01
P4KE130CM01 Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE130CH02-2 vs P4KE130CM01
P4KE130CM05 Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE130CH02-2 vs P4KE130CM05
P4KE130CH05 Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE130CH02-2 vs P4KE130CH05
P4KE130CH04 Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE130CH02-2 vs P4KE130CH04
P4KE130CU06 Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE130CH02-2 vs P4KE130CU06
P4KE130CH08 Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE130CH02-2 vs P4KE130CH08
P4KE130CM04 Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE130CH02-2 vs P4KE130CM04
P4KE130CH02-4 Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE130CH02-2 vs P4KE130CH02-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4KE130CH02-2 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4KE130CH02-2 by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of P4KE130CH02-2 would you like to use for your alert(s)?
  • Please alert me when P4KE130CH02-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4KE130CH02-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4KE130CH02-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4KE130CH02-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4KE130CH02-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4KE130CH02-2 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: