P4KE11_B0_10001
PanJit Semiconductor
Description: Trans Voltage Suppressor Diode, 400W, 8.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-41,

Overview of P4KE11_B0_10001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]

CAD Models for P4KE11_B0_10001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4KE11_B0_10001 by PanJit Semiconductor

P4KE11_B0_10001
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
O-PALF-W2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max
12.1 V
Breakdown Voltage-Min
9.9 V
Breakdown Voltage-Nom
11 V
Case Connection
ISOLATED
Clamping Voltage-Max
16.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
8.9 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. P4KE11_B0_10001
    PanJit Semiconductor
    Trans Voltage Suppressor Diode, 400W, 8.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-41,
    VS

Alternate Parts for P4KE11_B0_10001

This table gives cross-reference parts and alternative options found for P4KE11_B0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE11_B0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4KE11_AY_00001 Trans Voltage Suppressor Diode, 400W, 8.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PanJit Semiconductor P4KE11_B0_10001 vs P4KE11_AY_00001
P4KA11-4 Trans Voltage Suppressor Diode, 400W, 8.92V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors P4KE11_B0_10001 vs P4KA11-4
P4KE11-B TVS DIODE Littelfuse Inc P4KE11_B0_10001 vs P4KE11-B
P4KE11-TP-HF Trans Voltage Suppressor Diode, 9.4V V(RWM), Unidirectional Micro Commercial Components P4KE11_B0_10001 vs P4KE11-TP-HF
P4KE11_B0_00001 Trans Voltage Suppressor Diode, 400W, 8.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PanJit Semiconductor P4KE11_B0_10001 vs P4KE11_B0_00001
P4KE11_R2_10001 Trans Voltage Suppressor Diode, 400W, 8.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PanJit Semiconductor P4KE11_B0_10001 vs P4KE11_R2_10001
P4KE11-G Trans Voltage Suppressor Diode, 400W, 8.92V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P4KE11_B0_10001 vs P4KE11-G
P4KE11-T3 Trans Voltage Suppressor Diode, 400W, 8.92V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd P4KE11_B0_10001 vs P4KE11-T3
P4KE11D-E3/54 Trans Voltage Suppressor Diode, 400W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Vishay Semiconductors P4KE11_B0_10001 vs P4KE11D-E3/54
P4KE11-TB-LF Trans Voltage Suppressor Diode, 400W, 8.92V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd P4KE11_B0_10001 vs P4KE11-TB-LF
Part Number Description Manufacturer Compare
P4KE11A-BP-HF Trans Voltage Suppressor Diode, 400W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, Micro Commercial Components P4KE11_B0_10001 vs P4KE11A-BP-HF
P4KE11A Trans Voltage Suppressor Diode, 400W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation P4KE11_B0_10001 vs P4KE11A
P4KE11_R2_00001 Trans Voltage Suppressor Diode, 400W, 8.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PanJit Semiconductor P4KE11_B0_10001 vs P4KE11_R2_00001
P4KE11-TB Trans Voltage Suppressor Diode, 400W, 8.92V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd P4KE11_B0_10001 vs P4KE11-TB
P4KE11_AY_00001 Trans Voltage Suppressor Diode, 400W, 8.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PanJit Semiconductor P4KE11_B0_10001 vs P4KE11_AY_00001
P4KE11_R2_10001 Trans Voltage Suppressor Diode, 400W, 8.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PanJit Semiconductor P4KE11_B0_10001 vs P4KE11_R2_10001
P4KE11-B Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon Frontier Electronics Co Ltd P4KE11_B0_10001 vs P4KE11-B
P4KE11A-TP Trans Voltage Suppressor Diode, 400W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components P4KE11_B0_10001 vs P4KE11A-TP
P4KE11-T3 Trans Voltage Suppressor Diode, 400W, 8.92V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P4KE11_B0_10001 vs P4KE11-T3
P4KE11A-B Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon Frontier Electronics Co Ltd P4KE11_B0_10001 vs P4KE11A-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4KE11_B0_10001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4KE11_B0_10001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of P4KE11_B0_10001 would you like to use for your alert(s)?
  • Please alert me when P4KE11_B0_10001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4KE11_B0_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4KE11_B0_10001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4KE11_B0_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4KE11_B0_10001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4KE11_B0_10001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: