Datasheets
P4KE110B by:

Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN

Part Details for P4KE110B by Littelfuse Inc

Overview of P4KE110B by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for P4KE110B

P4KE110B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P4KE110B Part Data Attributes

P4KE110B Littelfuse Inc
Buy Now Datasheet
Compare Parts:
P4KE110B Littelfuse Inc Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer LITTELFUSE INC
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW IMPEDANCE
Breakdown Voltage-Max 121 V
Breakdown Voltage-Min 99 V
Breakdown Voltage-Nom 110 V
Case Connection ISOLATED
Clamping Voltage-Max 152 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 2
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 94 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for P4KE110B

This table gives cross-reference parts and alternative options found for P4KE110B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE110B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P4KE110-B TVS DIODE Littelfuse Inc P4KE110B vs P4KE110-B
P4KE110-BP Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components P4KE110B vs P4KE110-BP
P4KE110-T Transient Suppressor, Micro Commercial Components P4KE110B vs P4KE110-T
P4KE110-B Transient Suppressor, Micro Commercial Components P4KE110B vs P4KE110-B
P4KE110-AP Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components P4KE110B vs P4KE110-AP
P4KE110-GT3 Trans Voltage Suppressor Diode, 400W, 89.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P4KE110B vs P4KE110-GT3
P4KE110T Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Littelfuse Inc P4KE110B vs P4KE110T
P4KE110-T3 Trans Voltage Suppressor Diode, 400W, 89.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P4KE110B vs P4KE110-T3
P4KE110-T/R Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon Frontier Electronics Co Ltd P4KE110B vs P4KE110-T/R
P4KE110-TP Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components P4KE110B vs P4KE110-TP
Part Number Description Manufacturer Compare
P6KE130-13 Trans Voltage Suppressor Diode, 600W, 105V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 Diodes Incorporated P4KE110B vs P6KE130-13
P4KE130-BP Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components P4KE110B vs P4KE130-BP
P6KE130-BP Trans Voltage Suppressor Diode, 600W, 105V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components P4KE110B vs P6KE130-BP
SA110A-T3 Trans Voltage Suppressor Diode, 500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P4KE110B vs SA110A-T3
P4KE110AT Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Littelfuse Inc P4KE110B vs P4KE110AT
SA110TR Trans Voltage Suppressor Diode, 500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, World Products Inc P4KE110B vs SA110TR
P6KE130B Trans Voltage Suppressor Diode, 600W, 105V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 Crydom Inc P4KE110B vs P6KE130B
P6KE130A-TB Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd P4KE110B vs P6KE130A-TB
SA110C.TR Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, DO-15 Semtech Corporation P4KE110B vs SA110C.TR
P4KE110CB Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Littelfuse Inc P4KE110B vs P4KE110CB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4KE110B by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4KE110B by Littelfuse Inc

Select Manufacturer
Which Manufacturer of P4KE110B would you like to use for your alert(s)?
  • Please alert me when P4KE110B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4KE110B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4KE110B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4KE110B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4KE110B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4KE110B by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: