P4KE10CA-AP-HF
Micro Commercial Components
Description: Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-41,

Overview of P4KE10CA-AP-HF by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P4KE10CA-AP-HF by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4KE10CA-AP-HF by Micro Commercial Components

P4KE10CA-AP-HF
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW ZENER IMPEDANCE
Breakdown Voltage-Max
10.5 V
Breakdown Voltage-Min
9.5 V
Breakdown Voltage-Nom
10 V
Case Connection
ISOLATED
Clamping Voltage-Max
14.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
8.55 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P4KE10CA-AP-HF
    Micro Commercial Components
    Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-41,
    VS

Alternate Parts for P4KE10CA-AP-HF

This table gives cross-reference parts and alternative options found for P4KE10CA-AP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE10CA-AP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4KE10CA Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, Viking Tech Corp P4KE10CA-AP-HF vs P4KE10CA
P4KE10CA-TP-HF Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, Micro Commercial Components P4KE10CA-AP-HF vs P4KE10CA-TP-HF
BZW04-8V5BHR0G Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE10CA-AP-HF vs BZW04-8V5BHR0G
P4KE10CA-H Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, Formosa Microsemi Co Ltd P4KE10CA-AP-HF vs P4KE10CA-H
P4KE10C Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, Formosa Microsemi Co Ltd P4KE10CA-AP-HF vs P4KE10C
P4KE10CAHR0G Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE10CA-AP-HF vs P4KE10CAHR0G
P4KE10CA-BP-HF Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, Micro Commercial Components P4KE10CA-AP-HF vs P4KE10CA-BP-HF
BZW04-8V5BR0G Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE10CA-AP-HF vs BZW04-8V5BR0G
P4KE10CAHA0G Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE10CA-AP-HF vs P4KE10CAHA0G
BZW04-8V5BR1 Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE10CA-AP-HF vs BZW04-8V5BR1
Part Number Description Manufacturer Compare
P4KE10CA-BP-HF Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, Micro Commercial Components P4KE10CA-AP-HF vs P4KE10CA-BP-HF
BZW04-8V5BA0G Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE10CA-AP-HF vs BZW04-8V5BA0G
BZW04-8V5BR0 Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE10CA-AP-HF vs BZW04-8V5BR0
BZW04-8V5BHR1G Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE10CA-AP-HF vs BZW04-8V5BHR1G
BZW04-8V5BR0G Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE10CA-AP-HF vs BZW04-8V5BR0G
BZW04-8V5BA1G Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, Taiwan Semiconductor P4KE10CA-AP-HF vs BZW04-8V5BA1G
P4KE10CAHR0G Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE10CA-AP-HF vs P4KE10CAHR0G
BZW04-8V5BHB0G Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE10CA-AP-HF vs BZW04-8V5BHB0G
P4KE10CAHA0G Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE10CA-AP-HF vs P4KE10CAHA0G
P4KE10CA Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, Viking Tech Corp P4KE10CA-AP-HF vs P4KE10CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4KE10CA-AP-HF by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4KE10CA-AP-HF by Micro Commercial Components

Select Manufacturer
Which Manufacturer of P4KE10CA-AP-HF would you like to use for your alert(s)?
  • Please alert me when P4KE10CA-AP-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4KE10CA-AP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4KE10CA-AP-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4KE10CA-AP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4KE10CA-AP-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4KE10CA-AP-HF by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: