Part Details for P4KE100CAH02-3 by Rectron Semiconductor
Overview of P4KE100CAH02-3 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE100CAH02-3
P4KE100CAH02-3 CAD Models
P4KE100CAH02-3 Part Data Attributes
|
P4KE100CAH02-3
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4KE100CAH02-3
Rectron Semiconductor
Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P4KE100CAH02-3
This table gives cross-reference parts and alternative options found for P4KE100CAH02-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE100CAH02-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE100CAH03-1 | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41, | Rectron Semiconductor | P4KE100CAH02-3 vs P4KE100CAH03-1 |
P4KE100CAH02-2 | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41, | Rectron Semiconductor | P4KE100CAH02-3 vs P4KE100CAH02-2 |
P4KE100CAU06 | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41, | Rectron Semiconductor | P4KE100CAH02-3 vs P4KE100CAU06 |
P4KE100CAH03-4 | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41, | Rectron Semiconductor | P4KE100CAH02-3 vs P4KE100CAH03-4 |
P4KE100CAH03-2 | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41, | Rectron Semiconductor | P4KE100CAH02-3 vs P4KE100CAH03-2 |
P4KE100CAH04 | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41, | Rectron Semiconductor | P4KE100CAH02-3 vs P4KE100CAH04 |
P4KE100CAM02 | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41, | Rectron Semiconductor | P4KE100CAH02-3 vs P4KE100CAM02 |
P4KE100CAM01 | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41, | Rectron Semiconductor | P4KE100CAH02-3 vs P4KE100CAM01 |
P4KE100CAH05 | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41, | Rectron Semiconductor | P4KE100CAH02-3 vs P4KE100CAH05 |
P4KE100CAM05 | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41, | Rectron Semiconductor | P4KE100CAH02-3 vs P4KE100CAM05 |