Part Details for P4FMAJ18CA by Rectron Semiconductor
Overview of P4FMAJ18CA by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4FMAJ18CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_17706237
|
Arrow Electronics | Diode TVS Single Bi-Dir 15.3V 400W 2-Pin SMA Min Qty: 1 Package Multiple: 1 Date Code: 1731 Container: Cut Strips | Americas - 103 |
|
$0.0149 / $0.0569 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0364 / $0.0546 | Buy Now |
Part Details for P4FMAJ18CA
P4FMAJ18CA CAD Models
P4FMAJ18CA Part Data Attributes
|
P4FMAJ18CA
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4FMAJ18CA
Rectron Semiconductor
Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Rectron | |
Additional Feature | LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Clamping Voltage-Max | 25.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for P4FMAJ18CA
This table gives cross-reference parts and alternative options found for P4FMAJ18CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4FMAJ18CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA18CAF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4FMAJ18CA vs P4SMA18CAF1 |
P4SMA18CAF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4FMAJ18CA vs P4SMA18CAF4 |
P4SMA18CAF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4FMAJ18CA vs P4SMA18CAF6 |
P4SMA18CAF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4FMAJ18CA vs P4SMA18CAF5 |